NPI OSLON® UV 3535 UV-C LEDs

ams OSRAM UV-C LEDs make everyday life healthier, safer, and more pleasant

Image of ams OSRAM NPI OSLON® UV 3535 UV-C LEDsams OSRAM offers high power with outstanding efficiency and output power from a single die source in a robust and compact ceramic package, completing the ams OSRAM UV-C LED component portfolio. Databases with exact dose/fluence mappings for over 600 microorganisms and pathogens are available, which prove the effectiveness of UV-C disinfection.

UV-C LEDs support flexible and fast-switchable designs with space-optimized integration with immediate irradiation. ams OSRAM LEDs are RoHS-compliant, UL certified, and ESD protected.

Features
  • Typical optical output: 115 mW
  • Peak wavelength: 265 nm
  • Typical radiation: 120°
  • Highly reflective frame for improved outcoupling and forward-directed light output
  • Advanced flip-chip technology in an open 3535 ceramic package
Applications
  • UV-C treatment
  • Disinfection
  • Agriculture
  • Horticulture

NPI OSLON® UV 3535 UV-C LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EMITTER UV 265NM 3535SU CULFP1.VC-CBCF-45-V3V4-350-R18EMITTER UV 265NM 35352034 - Immediate$20.55Ver detalhes
NEW MID POWER LED OSLON UV 3535SU CULEP1.VC-MHMM-57-1-350-R18NEW MID POWER LED OSLON UV 35350 - Immediate$20.16Ver detalhes
NEW MID POWER LED OSLON UV 3535SU CULDP1.VC-MBMG-57-1-185-R18NEW MID POWER LED OSLON UV 3535251 - Immediate$10.83Ver detalhes
OSLON UV 3535SU CULBN2.VC-AGAN-67-4E4G-30-R18OSLON UV 35350 - ImmediateSee Page for PricingVer detalhes
SU CULDP1.VC-MBMH-57-1-185-R18SU CULDP1.VC-MBMH-67-V3V5-185-R18SU CULDP1.VC-MBMH-57-1-185-R180 - ImmediateSee Page for PricingVer detalhes
SU CULEP1.VC-CACD-57-1-350-R18SU CULEP1.VC-CACD-67-V3V5-350-R18SU CULEP1.VC-CACD-57-1-350-R18469 - Immediate$17.64Ver detalhes
Published: 2024-11-18