FIREFLY™ E1608 Infrared Emitters

ams OSRAM infrared emitters are ideal for advanced sensing and monitoring in a wide range of applications

Image of ams OSRAM FIREFLY™ E1608ams OSRAM FIREFLY E1608 CN DELSS1.27 and CN DELSS2.27 are infrared (IR) light-emitting diodes (LEDs) that represent a significant expansion of the company's vital sign monitoring and sensing portfolio. These IR emitters are part of the acclaimed FIREFLY E1608 family, known for combining high reliability with one of the smallest industry-standard footprints. The compact dimensions of just 1.6 mm x 0.8 mm x 0.6 mm provide design engineers with superior flexibility, enabling seamless integration into space-constrained devices such as fitness trackers, true wireless stereo (TWS) earbuds, smartwatches, and a variety of automotive systems.

The CN DELSS1.27 and CN DELSS2.27 variants are specifically designed to operate in the infrared spectrum (IR greater than 800 nm), making them the ideal choice for applications requiring precise near-infrared light sources. Their outstanding performance is perfectly suited for complex sensing tasks like SpO2 (pulse oximetry) measurements and proximity sensing. Furthermore, the CN DELSS2.27 model is engineered with an increased operating temperature range up to +110°C and features the AEC-Q102 automotive qualification, making it perfectly suited for robust automotive applications, such as integration into rain sensors. Utilizing a white surface-mount technology (SMT) package with a colorless clear resin and offering a typical radiation angle of 120° (Lambertian emitter), these devices ensure excellent light coupling and reliable performance across their target applications. Their proven package concept guarantees high reliability, positioning them as a top-tier choice for next-generation portable electronics and automotive sensing solutions.

Features
  • Ultra-compact footprint: small dimensions of 1.6 mm x 0.8 mm x 0.6 mm
  • Infrared emission: optimized for the infrared (IR greater than 800 nm) spectrum
  • High reliability: built on a proven package concept
  • Automotive qualified: CN DELSS2.27 is AEC-Q102 qualified
  • Wide viewing angle: 120° typical radiation (Lambertian emitter)
  • White SMT package: with a colorless clear resin
  • ESD protection: up to 2 kV (HBM, Class 2)
  • Temperature robustness: CN DELSS2.27 operates up to +110°C
  • Low power consumption: low typical radiant power ΦE
  • Thin-film chip technology: for efficient light output (implied by the FIREFLY family)
  • Ideal for sensing: excellent performance for SpO2 and proximity sensing
  • Corrosion robustness: inherited characteristic of the FIREFLY E1608 family
  • Flexible design integration: compact size allows for complex layouts in small devices
Applications
  • Pulse oximetry (SpO2)
  • Proximity sensing
  • Heart rate monitoring
  • Fitness trackers
  • Smartwatches
  • True wireless stereo (TWS) earbuds
  • Mobile devices (general)
  • Health monitoring equipment
  • Automotive rain sensors
  • Ambient light sensing
  • Biometric sensing
  • In-cabin sensing
  • Industrial sensing
  • Portable medical devices
  • Consumer electronics

FIREFLY E1608

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
EMITTER IR 947NM 100MA 0603
CN DELSS1.27EMITTER IR 947NM 100MA 06038413 - Immediate$0.62Ver detalhes
Novo na DigiKey
EMITTER IR 860NM 100MA SMD
CN DELSS2.27EMITTER IR 860NM 100MA SMD3140 - Immediate$0.61Ver detalhes
Published: 2025-10-09