Chip LED 0603.01 LEDs (Gen 2)

ams OSRAM Chip LEDs are a global standard in indication and backlighting

Image of ams OSRAM Chip LED 0603.01 LEDs ams OSRAM Chip LED 0603.01 (Gen 2) LEDs are an excellent choice for electronic status indication. The small package size allows compact designs for seven-segment displays and symbol backlighting applications in dashboards and switches. The broad product portfolio addresses various areas inside applications like electronic equipment, gaming, white goods, illumination, and backlighting.

Chip LED 0603.01 has outstanding corrosion robustness due to its epoxy molding. The silver finish lead frame provides for brightness performance. This high brightness allows for a higher degree of design freedom. The 0603 footprint is drop-in compatible with almost all 0603 devices in the market.

The availability of all main colors and white points gives high flexibility in various application areas – blue (470 nm), true green (528 nm), green (573 nm), yellow (589 nm), orange (605 nm), red (623 nm), super red (633 nm), white (0.30, 0.29). Chip LED 0603.01 LEDs provide a good balance between performance, cost, reliability, and lifetime.

Features
  • Package: SMT package 0603, epoxy molding
  • PCB with silver finish lead frame for brightness performance
  • Outstanding corrosion robustness level 2B
  • Full color range
  • Max. forward current: 20 mA (B, TG, W), 30 mA (G, Y, O, R, S)
  • Lifetime improved for blue and white
  • Package dimensions: 1.60 mm x 0.8 mm x 0.7 mm (L x W x H)
  • ESD stable chips of min. 1 kV HBM
Applications
  • Access control and security
  • Appliances and tools
  • Digital diagnostic devices
  • Display backlighting
  • Factory, home, and building automation
  • Projection and display
  • Smart surfaces
  • Static signaling
  • Transportation
  • Vital sign monitoring

Chip LED 0603.01 LEDs (Gen 2)

ImagemNúmero de peça do fabricanteDescriçãoCorCor da lenteTransparência da lenteAvailable QuantityPreçoVer detalhes
LED BLUE CLEAR 0603 SMDLB Q99G.01-P1R1-35-1-5-R18LED BLUE CLEAR 0603 SMDAzulSem corTransparente33995 - Immediate$0.15Ver detalhes
LED GREEN CLEAR 0603 SMDLG Q976.01-MGNI-35-1LED GREEN CLEAR 0603 SMDVerdeSem corTransparente20746 - Immediate$0.12Ver detalhes
LED ORANGE CLEAR 0603 SMDLO Q976.01-P2R2-25-1-20-R18LED ORANGE CLEAR 0603 SMDlaranjaSem corTransparente180810 - Immediate$0.12Ver detalhes
LED RED CLEAR 0603 SMDLR Q976.01-P2R2-1LED RED CLEAR 0603 SMDVermelhoSem corTransparente41478 - Immediate$0.12Ver detalhes
LED RED CLEAR 0603 SMDLS Q976.01-N1Q2-1-20-R18LED RED CLEAR 0603 SMDVermelhoSem corTransparente13982 - Immediate$0.12Ver detalhes
LED GREEN CLEAR 0603 SMDLT Q99G.01-R2T1-25-1-5-R18LED GREEN CLEAR 0603 SMDVerdeSem corTransparente16478 - Immediate$0.15Ver detalhes
LED WHITE DIFFUSED 0603 SMDLW Q98G.01-R2T1-3K6L-1-5-R18LED WHITE DIFFUSED 0603 SMDBrancoAmareloDifuso28760 - Immediate$0.15Ver detalhes
LED YELLOW CLEAR 0603 SMDLY Q976.01-Q1R2-36-1LED YELLOW CLEAR 0603 SMDAmareloSem corTransparente9597 - Immediate$0.12Ver detalhes
Published: 2024-09-23