AS5600 Rotary Sensor

ams OSRAM introduces the AS5600 12-bit on-axis magnetic rotary position sensor with analog or PWM output

Image of ams OSRAM's AS5600 Rotary Sensorams OSRAM's AS5600 is an easy-to-program magnetic rotary position sensor with a high-resolution 12-bit analog or PWM output. This contactless system measures the absolute-angle of a diametric magnetized on-axis magnet. This AS5600 is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer.

An easy start and stop position programming in a so-called “3-wire mode” without a programmer or digital interface is also implemented. The default range of the output is 0° to 360°. The AS5600 can be applied to a smaller range by programming a zero angle (start position) and a maximum angle (stop position). The AS5600 is also equipped with a smart low-power-mode feature to automatically reduce the power consumption.

Features
  • Contactless-angle measurement
  • Simple user-programmable start and stop positions over the I2C interface
  • Maximum-angle programmable from 18° up to 360°
  • 12-bit DAC output resolution
  • Analog output ratiometric to VDD or PWM-encoded digital output
  • Automatic entry into low-power mode
Applications
  • Highest-reliability and durability
  • Simple-programming
  • Great flexibility on angular excursion
  • High-resolution output signal
  • Selectable output
  • Low-power consumption

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADAPTER BOARD FOR AS5600AS5600-SO_EK_ABADAPTER BOARD FOR AS560074 - Immediate$19.40Ver detalhes
EVAL BOARD FOR AS5600AS5600-SO_EK_STEVAL BOARD FOR AS560022 - Immediate$71.16Ver detalhes
DEV SHIELD AS5600 POTUINOAS5600-SO_POTUINODEV SHIELD AS5600 POTUINO1 - Immediate$64.68Ver detalhes
REF MODULE FOR AS5600AS5600-SO_RD_STREF MODULE FOR AS56000 - Immediate$53.77Ver detalhes
Published: 2015-02-18