AS5047 14-Bit on Axis Rotary Position Sensor
ams OSRAM’s high resolution position sensor for building automation, robotics, and BLDC motor control
The AS5047D from ams OSRAM's is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency and offers a robust design that suppresses the influence of any homogenous external stray magnetic field.
A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047D and to program non-volatile settings without a dedicated programmer. The resolution of the incremental ABI interface is programmable with a maximum resolution of 2000 steps/500 pulses per revolution in decimal mode and 2048 steps/512 pules per revolution in binary mode.
- DAEC
- 14-bit core resolution
- ABI programmable decimal and binary pulse-count (500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr)
- Zero position, configuration programmable
- Independent output interfaces: SPI, ABI, UVW, PWM
- Immune to external stray field
- Easy to use - saving costs on DSP
- Good resolution for motor and position control
- Simple optical encoder replacement
- No programmer needed (via SPI command)
- Versatile choice of the interface
- Lower system costs (no shielding)
IC Encoders
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AS5047D-ATSM TSSOP14 LF T&RDP | ENCODER MAG PWM SMD TAB | 492 - Immediate | $6.65 | Ver detalhes |
![]() | ![]() | AS5047P-ATSM TSSOP14 LF T&RDP | ENCODER MAG PWM SMD TAB | 16 - Immediate | $8.07 | Ver detalhes |
Socket Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AS5X47-TS_EK_SB | DEV KIT FOR AS5X47 | 1 - Immediate | $112.92 | Ver detalhes |
Eval Kits / Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS5047P ADAPTERBOARD | BOARD ADAPTER AS5047P | 278 - Immediate | $18.27 | Ver detalhes |
![]() | ![]() | AS5X47D-TO_EK_ST | EVAL KIT FOR AS5X47D | 1 - Immediate | $60.17 | Ver detalhes |
![]() | ![]() | AS5047D ADAPTERBOARD | SOCKET BOARD AS5047D | 66 - Immediate | $16.99 | Ver detalhes |