CLL3H0914L-700/CLL3H0914LS-700 Power Transistors
Ampleon’s power transistors offer low thermal resistance and excellent efficiency
Ampleon's CLL3H0914L-700 and CLL3H0914LS-700 are 700 W internally pre-matched RF GaN-SiC HEMT power transistors that are usable in the frequency range from 0.9 GHz to 1.4 GHz. The devices offer excellent efficiency, thermal resistance, and ruggedness suitable for short- and long-pulse applications.
The CLL3H0914L-700 and CLL3H0914LS-700 are capable of withstanding a load mismatch corresponding to VSWR = 10:1 through all phases under the following conditions: VDS = 50 V; f = 1,300 MHz at rated load power on RF development board using a pulsed CW RF signal.
Ampleon recommends the following drivers for each power transistor: CLF3H0060-30 for CLL3H0914L-700 and CLF3H0060S-30 for CLL3H0914LS-700.
- High-efficiency, short-pulse reference designs at 960 MHz to 1,215 MHz and 1,030 MHz for avionics applications
- High-efficiency, long-pulse reference designs at 1.2 GHz to 1.4 GHz
- Low thermal resistance
- Excellent ruggedness
- RoHS-compliant
CLL3H0914L-700/CLL3H0914LS-700 Power Transistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CLL3H0914L-700U | RF MOSFET GAN 50V SOT502A | 0 - Immediate | $690.89 | Ver detalhes |
![]() | ![]() | CLL3H0914LS-700U | RF MOSFET GAN 50V SOT502B | 45 - Immediate | $534.10 | Ver detalhes |
Drivers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CLF3H0060-30U | RF MOSFET HEMT 50V CDFM2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | CLF3H0060S-30U | RF MOSFET HEMT 50V SOT1227B | 0 - Immediate | See Page for Pricing | Ver detalhes |