MaxGain® Ultra-Low-Loss Coaxial Cable Assemblies

Amphenol Times Microwave’s cable assemblies are built with a high-performance, high-frequency, ultra-low-loss microwave coaxial cable

Image of Amphenol Times Microwave MaxGain® Ultra-Low-Loss Coaxial Cable AssembliesAmphenol Times Microwave’s MaxGain cable assemblies are built with a high-performance, high-frequency, ultra-low-loss microwave coaxial cable that features a unique spiral outer conductor technology. The lightweight cable is reliable and used for general applications in both field and laboratory conditions. They are ideally suited for applications where the lowest loss and good stability over flexure is required. The MaxGain ultra-low-loss flexible microwave coaxial cable and a full range of passivated stainless-steel connectors are available as fully tested custom cable assemblies. Connectors are also available in a wide range of precision interfaces including Type N, TNC SMA, 2.92 mm(k), 2.4 mm, SMP, and MMP.

Features
  • Ultra-stable insertion loss and VSWR with flexing
  • Wide temperature range: -65°C to +150°C
  • Extremely flexible, low minimum bend radius
  • Superior shielding effectiveness (>90 dB)
  • Typical VSWR for assemblies is <1.40:1 at maximum frequencies

MaxGain® Ultra-Low-Loss Coaxial Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagem do 1º conectorGênero do 2º contatoAvailable QuantityPreçoVer detalhes
COAX CBL 2.92MM TO 2.92MM 3.3'MG160-KMKM-1.00MCOAX CBL 2.92MM TO 2.92MM 3.3'Cabo-cabo (em linha)Macho9 - Immediate$313.86Ver detalhes
COAX CBL 2.92MM TO 2.92MM 3.3'MG200-KMKM-1.00MCOAX CBL 2.92MM TO 2.92MM 3.3'Cabo-cabo (em linha)Macho1 - Immediate$351.68Ver detalhes
COAX CBL 2.92MM TO 2.92MM 6.6'MG200-KMKM-2.00MCOAX CBL 2.92MM TO 2.92MM 6.6'Cabo-cabo (em linha)Macho0 - Immediate$365.65Ver detalhes
COAX CBL SMA TO SMA 3.3'MG200-SMSM-1.00MCOAX CBL SMA TO SMA 3.3'Cabo-cabo (em linha)Macho0 - Immediate$261.49Ver detalhes
Published: 2020-10-01