VITA 66.5 RF/Fiber Hybrid Connectors

Amphenol SV Microwave’s hybrid connectors are ideal for a variety of applications including radar systems and avionics

Image of Amphenol SV Microwave VITA 66.5 RF/Fiber Hybrid ConnectorsAmphenol SV Microwave's VITA product line of RF/coaxial section of the VPX platform now includes VITA 66.5 RF/fiber hybrid connectors. It is also available in SMPM and SMPS series. Amphenol SV Microwave is an associate member of The Open Group and an active participant of the SOSA electromechanical hardware group. Amphenol SV’s VITA 66.5 product line complies to the latest technical standard set forth by SOSA.

Features
  • Hybrid modules combine both RF and fiber-optical signals
  • SMPS pitch: 0.155" minimum
  • Designed for side-by-side implementation with other VITA connector standards
  • Blind-mating and simplified cable routing reduce mean-time-to-repair (MTTR)
  • Unique SV connector retention mechanism offers significant ease of assembly/disassembly
Applications
  • Aerospace and defense
  • Avionics
  • Radar systems
  • Ground base stations and communications systems
  • Air transport racks (ATRs) without rear transition modules (RTMs)
  • Robust and rugged high-speed cable solutions
Updated: 2023-10-18

VITA 66.5 RF/Fiber Hybrid Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMPS VITA 66.5 19 PORT RF AND 39311-60214SMPS VITA 66.5 19 PORT RF AND 39 - Immediate$706.17Ver detalhes
SMPM VITA 66.5 14 PORT RF AND 39311-60215SMPM VITA 66.5 14 PORT RF AND 30 - Immediate$659.78Ver detalhes
SMPS VITA 66.5 19 PORT RF AND 39321-60108SMPS VITA 66.5 19 PORT RF AND 30 - Immediate$668.84Ver detalhes
SMPM VITA 66.5 14 PORT RF AND 39321-60109SMPM VITA 66.5 14 PORT RF AND 38 - Immediate$612.26Ver detalhes
MT FIBER 3 PORT PLUG-IN MODULE9301-60048MT FIBER 3 PORT PLUG-IN MODULE5 - Immediate$503.07Ver detalhes
Published: 2022-06-21