SMP/SMPM Fixed Bullets
Amphenol SV Microwave SMP/SMPM fixed bullets come in a variety of lengths
Amphenol SV Microwave SMP and SMPM are a comprehensive line of fixed bullets available in various lengths. They feature nominal lengths starting at 0.265" for SMP and 0.188" for SMPM. The lengths enhance fixed bullet offerings, providing system designers with the flexibility needed for seamless integration in board-to-board RF solutions. With reliable connectors, users can achieve optimal performance tailored to users’ specific application needs.
- Ability to withstand 0.010" axial and ± 0.010" radial float
- Small footprint
- A variety of lengths are available
- Lower insertion loss than spring-bullets
- DC - 40 GHz (SMP)
- DC - 65 GHz (SMPM)
- Board-to-board solutions
- Mil-Aerospace
- Large-scale blind mate arrays
SMP/SMPM Fixed Bullets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1112-4186 | COAX ADAPT SMP TO SMP | 591 - Immediate | $33.70 | Ver detalhes |
![]() | ![]() | 1112-4187 | COAX ADAPT SMP TO SMP | 100 - Immediate | $39.62 | Ver detalhes |
![]() | ![]() | 1112-4188 | COAX ADAPT SMP TO SMP | 39 - Immediate | $33.78 | Ver detalhes |
![]() | ![]() | 1112-4189 | COAX ADAPT SMP TO SMP | 97 - Immediate | $33.78 | Ver detalhes |
![]() | ![]() | 1132-4169 | COAX ADAPT SMPM TO SMPM | 124 - Immediate | $64.56 | Ver detalhes |
![]() | ![]() | 1132-4170 | COAX ADAPT SMPM TO SMPM | 53 - Immediate | $64.56 | Ver detalhes |