Secure Locking Tools

Amphenol SV Microwave locking tools improve system reliability in high-density, high-frequency environments

Image of Amphenol SV Microwave Secure-Locking ToolsAmphenol SV Microwave has expanded its tooling portfolio with installation and removal tools for the Amphenol threaded SMPM connectors and the SMPS QuarterBack secure locking product line. Suitable for both production teams and field technicians, these tools enhance repeatability and protect critical hardware. With consistent handling and controlled operation, they simplify installation with the small interfaces of SMPS QuarterBack and threaded SMPM connectors in tight-pitch assemblies, reducing the risk of over-torquing.

Ideal for military/aerospace, embedded computing, and test applications, these tools ensure proper engagement and improve system reliability in high-density, high-frequency environments.

Features
  • Designed for SMPM/SMPS interfaces
  • Lowers risk of interconnect damage due to over-torquing
  • Ergonomic comfort
  • Easy handling
Applications
  • High-speed semiconductor test and instrumentation
  • Military/aerospace
  • Phased-array systems
  • Telecommunications
  • Space

Secure Locking Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
THREADED SMPM TORQUE WRENCH
500-32-056THREADED SMPM TORQUE WRENCH1 - Immediate$987.90Ver detalhes
Novo na DigiKey
THREADED SMPM WRENCH
500-32-057THREADED SMPM WRENCH0 - Immediate$278.02Ver detalhes
Novo na DigiKey
THREADED SMPM TORQUE TOOL, 6
500-32-058THREADED SMPM TORQUE TOOL, 610 - Immediate$278.02Ver detalhes
Novo na DigiKey
THREADED SMPM TORQUE TOOL, 11
500-32-059THREADED SMPM TORQUE TOOL, 1110 - Immediate$278.02Ver detalhes
Novo na DigiKey
SMPS QB FEMALE CABLE CONNECTOR T
500-38-019SMPS QB FEMALE CABLE CONNECTOR T10 - Immediate$278.02Ver detalhes
Novo na DigiKey
SMPS QB FEMALE CABLE CONNECTOR T
500-38-020SMPS QB FEMALE CABLE CONNECTOR T10 - Immediate$278.02Ver detalhes
Published: 2026-04-10