RF/Coaxial Attenuators
Amphenol SV Microwave's custom-designed attenuators include fixed coaxial, QPL, Hi-Rel, and chip versions
Amphenol SV Microwave manufactures a complete line of standard and custom-designed attenuators including fixed coaxial, QPL, Hi-Rel, and chip versions. Attenuators are circuits that reduce the power level of a signal to a certain level with little or no reflection and are typically used for test and measurement, satellite payloads, circuits, and circuit boards where space is at a premium.
A variety of connector configurations are available, including SMA, SVK / 2.92 mm, 2.4 mm, Blindmate, ZMA, SMB, SMC, SSMA, BNC, TNC, and Type N, and can provide direct replacements for other manufacturers. Low-power chip attenuators are also available in standard and innovative custom designs.
SV Microwave is the only DLA approved source for these 2.92 mm attenuators, M3933/30 (DC through 32 GHz). SV's line has the precision, quality, and performance unmatched in the marketplace with dB values ranging from 0.5 dB to 30 dB, low VSWR, and flat attenuation. Available in screened and non-screened versions.
Attenuators, Terminations, & Adapters
- Attenuators meet requirements of MIL-DTL-3933
- Environmental standards per MIL-STD-202
- Low VSWR and flat attenuation
- Wide range of attenuation values available
- Test and measurement
- Satellite payloads
- Circuit boards
RF/Coaxial Attenuators
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Impedância | Pacote / Invólucro | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF0915-6200-01 | RF ATTENUATOR 1DB 50OHM SMA | 500mW | 50 Ohms | Módulo SMA em linha | 0 - Immediate | $262.86 | Ver detalhes |
![]() | ![]() | SF0915-6200-02 | RF ATTENUATOR 2DB 50OHM SMA | 500mW | 50 Ohms | Módulo SMA em linha | 10 - Immediate | $258.37 | Ver detalhes |
![]() | ![]() | SF0915-6200-03 | RF ATTENUATOR 3DB 50OHM SMA | 500mW | 50 Ohms | Módulo SMA em linha | 20 - Immediate | $258.37 | Ver detalhes |
![]() | ![]() | SF0915-6200-05 | RF ATTENUATOR 5DB 50OHM SMA | 500mW | 50 Ohms | - | 16 - Immediate | $269.59 | Ver detalhes |
![]() | ![]() | SF0915-6200-06 | RF ATTENUATOR 6DB 50OHM SMA | 500mW | 50 Ohms | - | 14 - Immediate | $258.37 | Ver detalhes |
![]() | ![]() | SF0915-6200-07 | RF ATTENUATOR 7DB 50OHM SMA | 500mW | 50 Ohms | - | 0 - Immediate | $205.92 | Ver detalhes |
![]() | ![]() | SF0915-6200-08 | RF ATTENUATOR 8DB 50OHM SMA | 500mW | 50 Ohms | - | 23 - Immediate | $258.37 | Ver detalhes |
![]() | ![]() | SF0915-6200-10 | RF ATTENUATOR 10DB 50OHM SMA | 500mW | 50 Ohms | - | 20 - Immediate | $258.37 | Ver detalhes |
![]() | ![]() | SF0929-6200-00 | RF ATTENUATOR 0DB 50OHM SMA | 2W | 50 Ohms | Módulo SMA em linha | 16 - Immediate | $163.26 | Ver detalhes |
![]() | ![]() | SF0929-6200-01 | RF ATTENUATOR 1DB 50OHM SMA | 2W | 50 Ohms | - | 33 - Immediate | $168.99 | Ver detalhes |
![]() | ![]() | SF0929-6200-02 | RF ATTENUATOR 2DB 50OHM SMA | 2W | 50 Ohms | - | 0 - Immediate | $147.74 | Ver detalhes |
![]() | ![]() | SF0929-6200-03 | RF ATTENUATOR 3DB 50OHM SMA | 2W | 50 Ohms | - | 77 - Immediate | $188.74 | Ver detalhes |
![]() | ![]() | SF0929-6200-05 | RF ATTENUATOR 5DB 50OHM SMA | 2W | 50 Ohms | - | 31 - Immediate | $168.99 | Ver detalhes |
![]() | ![]() | SF0929-6200-06 | RF ATTENUATOR 6DB 50OHM SMA | 2W | 50 Ohms | - | 145 - Immediate | $186.96 | Ver detalhes |
![]() | ![]() | SF0929-6200-07 | RF ATTENUATOR 7DB 50OHM SMA | 2W | 50 Ohms | - | 0 - Immediate | $132.36 | Ver detalhes |
![]() | ![]() | SF0929-6200-08 | RF ATTENUATOR 8DB 50OHM SMA | 2W | 50 Ohms | - | 9 - Immediate | $168.99 | Ver detalhes |
![]() | ![]() | SF0929-6200-10 | RF ATTENUATOR 10DB 50OHM SMA | 2W | 50 Ohms | - | 306 - Immediate | $153.21 | Ver detalhes |
![]() | ![]() | SF0929-6200-14 | RF ATTENUATOR 14DB 50OHM SMA | 2W | 50 Ohms | Módulo SMA em linha | 0 - Immediate | $134.68 | Ver detalhes |
![]() | ![]() | SF0929-6200-15 | RF ATTENUATOR 15DB 50OHM SMA | 2W | 50 Ohms | - | 86 - Immediate | $168.99 | Ver detalhes |
![]() | ![]() | SF0929-6200-20 | RF ATTENUATOR 20DB 50OHM SMA | 2W | 50 Ohms | - | 69 - Immediate | $175.75 | Ver detalhes |