Reverse-Mount Through-Hole RF PCB Connectors
Amphenol SV Microwave connectors were developed for radar, compact modules, mmWave systems, satellite communications, and 5G applications
Amphenol SV Microwave reverse-mount through-hole RF PCB connectors pass through the board of superior signal integrity by eliminating via transitions, making them ideal for high-frequency designs. They are available in the SMP and SMPM series and are rated to work up to 40 GHz. They also reduce parasitics, simplify routing, and reduce PCB stackup, improving mechanical integration for modern RF systems.
- Direct signal path reduces insertion loss and reflections
- Space-saving, low-profile mechanical integration
- Eliminates cable from the top of the PCB
- Clean, predictable impedance transitions
- SMP (26.5 GHz) and SMPM (40 GHz)
- Radar and satellite communications
- Compact modules
- mmWave systems
- 5G
Reverse-Mount Through-Hole RF PCB Connectors
| Imagem | Número de peça do fabricante | Descrição | Estilo do conector | Tipo de conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1211-66449 | SMP MALE REVERSE MOUNT THRU-HOLE | SMP | Plugue, pino macho | 12 - Immediate | $108.60 | Ver detalhes |
![]() | ![]() | 1211-66450 | SMP MALE REVERSE MOUNT THRU-HOLE | SMP | Jack, pino macho | 25 - Immediate | $108.60 | Ver detalhes |
![]() | ![]() | 3211-60484 | SMPM MALE REVERSE MOUNT THRU-HOL | SMPM | Jack, pino macho | 25 - Immediate | $116.57 | Ver detalhes |
![]() | ![]() | 3211-60485 | SMPM MALE REVERSE MOUNT THRU-HOL | SMPM | Jack, pino macho | 21 - Immediate | $116.57 | Ver detalhes |