NanoRF VITA 67.3 Adapters

Amphenol SV Microwave NanoRF VITA 67.3 adapters feature common threaded series: SMA, 2.92 mm, and 1.85 mm

Image of NanoRF VITA 67.3 AdaptersThe Amphenol SV Microwave NanoRF VITA 67.3 adapter product line helps the user test, calibrate, and optimize embedded systems with NanoRF VITA 67.3 contacts. These precision adapters give the user direct access to individual pins and sockets, making it easy to validate electrical performance and maintain signal integrity during development. By minimizing test interfaces, they also help improve overall system performance without compromising signal quality.

Features and Benefits
  • Features common threaded series: SMA, 2.92 mm, and 1.85 mm
  • DC – 65 GHz
Applications
  • Test and instrumentation
  • Mil-Aero
  • Embedded systems

NanoRF VITA 67.3 Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
NANORF BACKPLANE CONTACT VITA 67
1183-6011NANORF BACKPLANE CONTACT VITA 6715 - Immediate$266.91Ver detalhes
Novos produtos
NANORF BACKPLANE CONTACT VITA 67
1183-6007NANORF BACKPLANE CONTACT VITA 6722 - Immediate$229.68Ver detalhes
Novos produtos
NANORF BACKPLANE CONTACT VITA 67
1183-6009NANORF BACKPLANE CONTACT VITA 6723 - Immediate$229.68Ver detalhes
Novos produtos
NANORF BACKPLANE CONTACT VITA 67
1183-6005NANORF BACKPLANE CONTACT VITA 6729 - Immediate$207.07Ver detalhes
Novos produtos
NANORF PLUG-IN CONTACT VITA 67.3
1183-6010NANORF PLUG-IN CONTACT VITA 67.317 - Immediate$266.91Ver detalhes
Novos produtos
NANORF PLUG-IN CONTACT VITA 67.3
1183-6006NANORF PLUG-IN CONTACT VITA 67.323 - Immediate$229.68Ver detalhes
Novos produtos
NANORF PLUG-IN CONTACT VITA 67.3
1183-6008NANORF PLUG-IN CONTACT VITA 67.325 - Immediate$229.68Ver detalhes
Novos produtos
NANORF PLUG-IN CONTACT VITA 67.3
1183-6004NANORF PLUG-IN CONTACT VITA 67.315 - Immediate$207.07Ver detalhes
Published: 2025-09-18