Mini-D RF Connection System

Amphenol SV's connection system has an industry-leading 0.110” port-to-port spacing

Image of Amphenol SV Microwave Mini-D RF Connection SystemAmphenol SV Microwave’s Mini-D RF connection system has an industry leading 0.110” port-to-port spacing and uses removable SMPS bullets for high mating cycle applications without damaging the housing. SV Microwave’s low-profile edge and surface mount PCB connector options are available with excellent RF performance through 67 GHz.

Features
  • High-frequency RF performance to 67 GHz
  • High-density design (0.110” port-to-port spacing)
  • Proven SMPS interface; bullets (female-to-female adapters) used as connector savers for long product life
  • SMPS interface recessed from D-Sub housing to protect from damage
  • Bullets easily removed with standard SMPS removal tool
  • PCB edge-mount and surface-mount connector options available
  • Keyed D-Sub design to avoid mismating
  • Easy mating/de-mating with thumbscrews
  • R/A orientation for design flexibility
  • Shorter form factor housing for tight spaces
Applications
  • Automated test equipment (ATE)
  • Bench-top testing, product evaluation boards
  • Test and instrumentation
  • Military and aerospace
  • Embedded systems

Mini-D RF Connection System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY MINI-D 8P F-SMPS M 0.5"7038-0211CBL ASSY MINI-D 8P F-SMPS M 0.5"0 - Immediate$1,564.96Ver detalhes
CONN D-SUB RCPT 8P SMD R/A SLDR9311-60112CONN D-SUB RCPT 8P SMD R/A SLDR63 - Immediate$397.04Ver detalhes
CONN D-SUB RCPT 8POS SMD SOLDER9311-60128CONN D-SUB RCPT 8POS SMD SOLDER14 - Immediate$407.54Ver detalhes
COAX ADAPT SMPS TO SMPS1138-4025COAX ADAPT SMPS TO SMPS35 - Immediate$78.98Ver detalhes
SMPS FEMALE BULLET REMOVAL TOOL500-38-004SMPS FEMALE BULLET REMOVAL TOOL11 - Immediate$860.49Ver detalhes
Updated: 2025-01-29
Published: 2019-03-04