M39029 Adapters

Rugged MIL-Spec adapter solutions from Amphenol SV Microwave are suited for reliable and repeatable test and instrumentation connectivity

Image of Amphenol SV Microwave M39039 Adapters The Amphenol SV Microwave M39029 line of adapters is designed for rugged test and instrumentation applications where MIL-Spec interface validation and repeatable performance are critical. Engineered to endure demanding test cycles and environmental conditions, these adapters support consistent signal integrity and simplified mating during performance evaluation and validation.

SMA male interfaces and size 8 and 12 MIL-DTL-38999 pin and socket contact offerings are available. Their broad compatibility across common military-grade connectors allow for streamlined lab setups and equipment flexibility.

Features
  • Rugged and durable for repeated testing
  • Available in SMA, NSME series
  • Size 8 and 12 contacts
  • Reduces the need for custom cabling or fixturing in lab environments
Applications
  • Benchtop testing
  • Test and instrumentation

M39029 Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
SMA MALE TO NSME PIN D38999 CONT
1180-6058SMA MALE TO NSME PIN D38999 CONT0 - Immediate$246.66Ver detalhes
Novos produtos
SMA MALE TO NSME SOCKET D38999 C
1180-6059SMA MALE TO NSME SOCKET D38999 C0 - Immediate$317.19Ver detalhes
Novos produtos
SMA MALE TO NSME PIN D38999 CONT
1193-6007SMA MALE TO NSME PIN D38999 CONT0 - Immediate$245.76Ver detalhes
Novos produtos
SMA MALE TO NSME SOCKET D38999 C
1193-6008SMA MALE TO NSME SOCKET D38999 C0 - Immediate$359.15Ver detalhes
Published: 2026-03-24