High-Performance RF PCB Through-Hole Connectors
Amphenol SV Microwave’s RF through-hole connectors feature a customized PCB footprint design through simulation optimization
Amphenol SV Microwave's redesigned line of through-hole PCB connectors with current design standards has improved performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors.
- SMP series available
- Variety of detents
- Through-hole contact optimized for excellent performance at higher frequencies
- Pre-tinning options available
- Customized PCB footprint design through simulation optimization
- Mil/aero
- Space and high-reliability communications
- RF test and measurement boards
- Rapid prototyping
- High-speed digital component test
- 5G wireless test applications
High-Performance RF PCB Through-Hole Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1211-40167 | SMP MALE PCB THRU-HOLE CONNECTOR | 150 - Immediate | $103.17 | Ver detalhes |
![]() | ![]() | 1211-40169 | SMP MALE PCB THRU-HOLE CONNECTOR | 8 - Immediate | $103.17 | Ver detalhes |
![]() | ![]() | 1211-40170 | SMP MALE PCB THRU-HOLE CONNECTOR | 25 - Immediate | $171.95 | Ver detalhes |
![]() | ![]() | 1211-40172 | SMP MALE PCB THRU-HOLE CONNECTOR | 40 - Immediate | $179.80 | Ver detalhes |
![]() | ![]() | 1212-60060 | SMP MALE PCB THRU-HOLE CONNECTOR | 3 - Immediate | $106.31 | Ver detalhes |
![]() | ![]() | 1212-60062 | SMP MALE PCB THRU-HOLE CONNECTOR | 44 - Immediate | $106.31 | Ver detalhes |