High-Performance RF Adapters
Amphenol SV Microwave between-series adapters feature a reliable threaded interface on one end, ensuring easy calibration and consistent performance
Amphenol SV Microwave high-performance adapters are designed for superior signal integrity, supporting frequencies up to 65 GHz. These between-series adapters feature a reliable threaded interface on one end, ensuring easy calibration and consistent performance. The other end utilizes a high-density push-on interface, making them versatile for a range of applications. This combination of features enhances usability and reliability, catering to the demanding needs of high-frequency applications.
- Available in full detent and smooth bore
- Wide variety of RF series: SMA, 2.4 mm, 1.85 mm, SMP, SMPM, and SMPS
- DC up to 65 GHz
- Mil-aero
- Telecommunications
- Test and measurement
- Medical
High-Performance RF Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1112-6209 | COAX ADAPT SMA TO SMP | 28 - Immediate | $149.23 | Ver detalhes |
![]() | ![]() | 1112-6210 | COAX ADAPT SMP TO 2.4MM | 25 - Immediate | $199.66 | Ver detalhes |
![]() | ![]() | 1112-6216 | COAX ADAPT SMP TO 2.4MM | 23 - Immediate | $199.66 | Ver detalhes |
![]() | ![]() | 1112-6217 | COAX ADAPT SMP TO 2.4MM | 21 - Immediate | $199.66 | Ver detalhes |
![]() | ![]() | 1112-6213 | COAX ADAPT SMP TO 2.4MM | 25 - Immediate | $199.66 | Ver detalhes |
![]() | ![]() | 1112-6211 | COAX ADAPT SMP TO 1.85MM | 25 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1112-6215 | COAX ADAPT SMP TO 1.85MM | 23 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1112-6218 | COAX ADAPT SMP TO 1.85MM | 25 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1112-6219 | COAX ADAPT SMP TO 1.85MM | 17 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1112-6214 | COAX ADAPT SMP TO 1.85MM | 24 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1112-6212 | COAX ADAPT SMP TO 1.85MM | 16 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1132-6145 | COAX ADAPT SMPM TO 2.4MM | 7 - Immediate | $224.42 | Ver detalhes |
![]() | ![]() | 1132-6141 | COAX ADAPT SMPM TO 2.4MM | 33 - Immediate | $224.42 | Ver detalhes |
![]() | ![]() | 1132-6144 | COAX ADAPT SMPM TO 2.4MM | 19 - Immediate | $224.42 | Ver detalhes |
![]() | ![]() | 1132-6147 | COAX ADAPT 1.85MM TO SMPM | 20 - Immediate | $240.78 | Ver detalhes |
![]() | ![]() | 1132-6146 | COAX ADAPT 1.85MM TO SMPM | 25 - Immediate | $240.78 | Ver detalhes |
![]() | ![]() | 1132-6142 | COAX ADAPT 1.85MM TO SMPM | 13 - Immediate | $240.78 | Ver detalhes |
![]() | ![]() | 1138-6040 | COAX ADAPT SMA TO SMPS | 26 - Immediate | $216.20 | Ver detalhes |
![]() | ![]() | 1138-6041 | COAX ADAPT SMA TO SMPS | 26 - Immediate | $216.20 | Ver detalhes |