High-Frequency Coaxial D38999 Contacts
Amphenol SV Microwave contacts allow applications to use the D38999 connectors and the microwave transmission lines
Amphenol SV Microwave offers one of the broadest ranges of high-frequency 38999 contacts, with frequencies up to 65 GHz. This has been achieved by modifying the interfaces to high-frequency standard interfaces, like BMA, BMZ, SMPM, and SMPS, along with other non-standard interfaces. With sizes 8, 12, 16, and 20 available, these strides have helped SV cater to growing demand in the RF industry for higher frequencies in fields such as satellite communication and electromagnetic warfare.
Features
- High-speed RF cable assemblies
- Standard and custom cable options available
- Blind mate advantage and maintenance of an accurate phase length when mated
- Uses standard interfaces based on MIL-STD-348, and can be installed in any MIL-DTL-38999 size 8, 12, 16, or 20 inserts
- Unique float mount technology allows for consistent microwave performance while maintaining tight mechanical tolerance
- High flex-life ensures excellent performance after repeated usage
- Push-on design for easy mating
- High-density application supports multiple RF connections at once
- Compatible with Series I, II, III, and IV housings as well as 2M Series 80 housings
- SOSA™ aligned high frequency RF contacts for D38999
- Industry-trusted, standardized interfaces per MIL-STD-348
- Size 8 contacts fit larger cable, when loss matters most
- Size 12 contacts rated to higher frequency, when frequency and density matter
- Size 8 BMB: 22 GHz; size 12 SMPM: 65 GHz
- Superior electrical performance and high-frequency capability
- Shipboard and airborne systems
- Military and aerospace
- Phased array radars
- High-density multiport requirements
- Severe/harsh environments
- Embedded systems
BMA
| Imagem | Número de peça do fabricante | Descrição | Grupo do cabo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SF9421-6000 | CONN PIN CONTACT BMA GOLD | RG-405 (0,085" Flexível) | 190 - Immediate | $42.10 | Ver detalhes |
![]() | ![]() | SF9421-6001 | CONN PIN CONTACT BMA GOLD | RG-402 (0,141" Flexível) | 125 - Immediate | $74.56 | Ver detalhes |
![]() | ![]() | SF9411-6000 | CONN PIN COAX 0.085" GOLD SOLDER | Coaxial | 62 - Immediate | $152.41 | Ver detalhes |
![]() | ![]() | SF9411-6001 | CONN SOCKET CONTACT BMA GOLD | RG-402 (0,141" Flexível) | 94 - Immediate | $155.39 | Ver detalhes |
BMB
| Imagem | Número de peça do fabricante | Descrição | Tipo de contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 4941-60001 | BMB PIN D38999 CONTACT (SIZE 8) | Pin | 48 - Immediate | $108.30 | Ver detalhes |
![]() | ![]() | 4941-60002 | BMB PIN D38999 CONTACT (SIZE 8) | Pin | 0 - Immediate | $108.30 | Ver detalhes |
![]() | ![]() | 4951-60005 | BMB SOCKET D38999 CONTACT (SIZE | Soquete | 48 - Immediate | $108.30 | Ver detalhes |
![]() | ![]() | 4951-60006 | BMB SOCKET D38999 CONTACT (SIZE | Soquete | 0 - Immediate | $108.30 | Ver detalhes |
BMZ Interface
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF9821-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $157.19 | Ver detalhes |
![]() | ![]() | SF9811-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $217.32 | Ver detalhes |
![]() | ![]() | SF9321-60007 | CONN SCKT COAX RG-179 GOLD SLDR | 0 - Immediate | $98.11 | Ver detalhes |
![]() | ![]() | SF9811-60003 | CONN PIN COAX LMR240-75 GOLD SLD | 0 - Immediate | $172.28 | Ver detalhes |
![]() | ![]() | SF9811-60005 | CONN PIN COAX RG-179 GOLD SOLDER | 0 - Immediate | $175.75 | Ver detalhes |
![]() | ![]() | SF9811-6001 | CONN PIN COAX 0.141" GOLD SOLDER | 0 - Immediate | $107.94 | Ver detalhes |
![]() | ![]() | SF9811-6002 | CONN PIN COAX RG142/400 GOLD SLD | 0 - Immediate | $116.07 | Ver detalhes |
![]() | ![]() | SF9821-60003 | CONN SCK COAX LMR240-75 GOLD SLD | 12 - Immediate | $153.12 | Ver detalhes |
![]() | ![]() | SF9821-6001 | CONN SCKT COAX 0.141" GOLD SLDR | 0 - Immediate | $68.95 | Ver detalhes |
![]() | ![]() | SF9821-6002 | CONN SCK COAX RG142/400 GOLD SLD | 32 - Immediate | $110.40 | Ver detalhes |
![]() | ![]() | SF9911-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $214.18 | Ver detalhes |
![]() | ![]() | SF9921-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $116.07 | Ver detalhes |
NSME
| Imagem | Número de peça do fabricante | Descrição | Grupo do cabo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 8001-4102 | CONN PIN CONTACT GOLD | RG-405 (0,085" Flexível) | 0 - Immediate | $35.36 | Ver detalhes |
![]() | ![]() | 8001-4107 | CONN PIN CONTACT GOLD | RG-405 (0,085" Flexível) | 12 - Immediate | $69.18 | Ver detalhes |
![]() | ![]() | 8001-4101 | CONN PIN CONTACT GOLD | RG-402 (0,141" Flexível) | 0 - Immediate | $77.34 | Ver detalhes |
![]() | ![]() | 8001-4104 | CONN SOCKET CONTACT GOLD | RG-405 (0,085" Flexível) | 0 - Immediate | $43.30 | Ver detalhes |
![]() | ![]() | 8001-4108 | CONN SOCKET CONTACT GOLD | RG-405 (0,085" Flexível) | 0 - Immediate | $58.30 | Ver detalhes |
![]() | ![]() | 8001-4103 | CONN SOCKET CONTACT GOLD | RG-402 (0,141" Flexível) | 0 - Immediate | $113.17 | Ver detalhes |
SMPM Interface
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF3211-6004 | CONN PIN COAX RG-405 GOLD SOLDER | 202 - Immediate | $62.03 | Ver detalhes |
![]() | ![]() | 3221-4002 | CONN SCKT COAX RG-405 GOLD SLDR | 17 - Immediate | $61.97 | Ver detalhes |
SMPS Interface
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF9911-60001 | CONN SOCKET CONTACT SMPS GOLD | 65 - Immediate | $140.72 | Ver detalhes |
![]() | ![]() | 9921-40001 | CONN PIN CONTACT SMPS GOLD | 19 - Immediate | $60.44 | Ver detalhes |
SV20
| Imagem | Número de peça do fabricante | Descrição | Tipo de contato | Tamanho do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2041-40001 | SV20 PIN D38999 CONTACT (SIZE 20 | Pin | 20 | 23 - Immediate | $122.78 | Ver detalhes |
![]() | ![]() | 2041-40002 | SV20 PIN MICRO38999 CONTACT (SIZ | Pin | 20HD | 0 - Immediate | $191.05 | Ver detalhes |
![]() | ![]() | 2051-60001 | SV20 SOCKET D38999 CONTACT (SIZE | Soquete | 20 | 25 - Immediate | $176.27 | Ver detalhes |
![]() | ![]() | 2051-60002 | SV20 SOCKET MICRO38999 CONTACT ( | Soquete | 20HD | 20 - Immediate | $191.05 | Ver detalhes |