75 Ω VITA 67.3 SMPM Contacts

Amphenol SV contacts ensure robust performance and reliability

Image of Amphenol SV 75 Ω VITA 67.3 SMPM ContactsAmphenol SV 75 Ω RF product line features SMPM VITA 67.3 backplane and plug-in contacts. As a revision of the VITA 67.3 specification, it incorporates 75 Ω coaxial interfaces designed to support high-speed video applications that are becoming essential in embedded systems, especially within the SpaceVPX architecture. Amphenol contacts ensure robust performance and reliability, making them an ideal choice for next-generation embedded solutions.

Features
  • 75 Ω construction
  • Does not cause damage when intermated with 50 Ω VITA 67.3 SMPM contacts
  • SMPM VITA 67.3 series
  • DC to 18 GHz
Applications
  • Supports SMPTE and RS-170A standards for high-speed video protocols in embedded system applications
  • High-definition camera links for UAV platforms
  • Side-by-side pairing with 75 Ω D38999 contacts

75 VITA 67 3 SMPM Contacts

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorTipo de conectorAvailable QuantityPreçoVer detalhes
SMPM FEMALE VITA 67.3 BACKPLANE7521-40002SMPM FEMALE VITA 67.3 BACKPLANESMPMJack, soquete fêmea25 - Immediate$212.39Ver detalhes
SMPM MALE VITA 67.3 PLUG-IN CONT7511-60002SMPM MALE VITA 67.3 PLUG-IN CONTSMPMPlugue, pino macho25 - Immediate$169.64Ver detalhes
SMPM VITA 67.3 INSTALLATION/REMO500-32-050SMPM VITA 67.3 INSTALLATION/REMOFerramenta de Inserção / ExtraçãoCoaxial, RF - SMPM4 - Immediate$798.54Ver detalhes
Published: 2024-10-23