30° Solderless PCB Compression-Mount Connectors

Amphenol SV Microwave compression-mount connectors achieve edge-launch-like RF PCB connector performance anywhere on the board

Image of Amphenol SV Microwave 30° Solderless PCB Compression Mount ConnectorsAmphenol SV Microwave has made advancements in its RF PCB connector series, featuring a 30° body orientation from the printed circuit board. This design improvement aims to enhance electrical performance compared to standard surface-mount PCB connectors, offering engineers a practical solution for high-frequency applications up to 65 GHz.

These surface-mount connectors cater primarily to the needs of high-speed, mil-aero, and satellite communication systems applications. The addition of four threaded and millimeter wave configurations reflects a commitment to meeting the industry's evolving demands. Amphenol SV Microwave offerings will provide engineers with reliable, easy-to-install solutions that align with their project requirements.

Features
  • Improved electrical performance over a standard surface-mount connector
  • Solderless design for fast installation
  • Reusable and easily replaceable
  • Available in threaded and millimeter-wave series
  • DC: up to 65 GHz
Applications
  • High-speed/frequency component test
  • Product evaluation boards
  • Mil-aero radar and communication systems
  • Satellite communication systems

30° Solderless PCB Compression-Mount Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMA FEMALE SOLDERLESS PCB COMPRE2922-61044SMA FEMALE SOLDERLESS PCB COMPRE31 - Immediate$157.19Ver detalhes
2.92MM FEMALE SOLDERLESS PCB COM1522-600082.92MM FEMALE SOLDERLESS PCB COM25 - Immediate$172.08Ver detalhes
2.4MM FEMALE SOLDERLESS PCB COMP1622-600022.4MM FEMALE SOLDERLESS PCB COMP23 - Immediate$189.40Ver detalhes
1.85MM FEMALE SOLDERLESS PCB COM3322-600031.85MM FEMALE SOLDERLESS PCB COM25 - Immediate$203.66Ver detalhes
Published: 2024-11-11