HYPERBUSS™ Series Receptacle Connectors

Amphenol Sine Systems' high-performance connectors are ideal for interconnect applications that require a bussed electrical pathway

Image of Amphenol Sine Systems HYPERBUSS™ Series Receptacle Connectors Amphenol Sine Systems' HYPERBUSS family of receptacle connectors are IP68 rated (mated), high-performance, cost-effective solutions that contain superior environmental seals and seal retention capabilities. These connectors are used in a variety of interconnect applications that require a common bussed electrical pathway. A buss is a conductor, or a group of conductors, used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders; a type of electrical junction in which all the incoming and outgoing electrical current meets. The HYPERBUSS family consists of the AT, ATP, and ATV series options that are intermateable with their respective industry-standard connectors.

Features
  • Position receptacles:
    • HYPERBUSS AT series: 2, 4, 6, 8, and 12
    • HYPERBUSS ATP series: 6
    • HYPERBUSS ATV series: 8
  • Sealed integrated bussed feedback assembly
  • Integrated latch for mating
  • Rectangular thermoplastic housing
  • Mates with standard AT series plugs
  • Included wedge-lock confirms contact alignment/retention
Applications
  • Heavy-duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agriculture

HYPERBUSS™ AT Series

ImagemNúmero de peça do fabricanteDescriçãoPassoEspaço entre fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PB-P021CONN RCPT 12POS CRIMP NICKEL--273 - Immediate$11.14Ver detalhes
CONN RCPT 2POS CRIMP NICKELAT04-2P-P060CONN RCPT 2POS CRIMP NICKEL--198 - Immediate$3.59Ver detalhes
CONN RCPT 8POS CRIMP NICKELAT04-08PB-P028CONN RCPT 8POS CRIMP NICKEL--0 - Immediate$19.15Ver detalhes
CONN RCPT 6POS CRIMP NICKELAT04-6P-EP14CONN RCPT 6POS CRIMP NICKEL--713 - Immediate$6.77Ver detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PA-P026CONN RCPT 12POS CRIMP NICKEL--0 - Immediate$8.68Ver detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PA-P075CONN RCPT 12POS CRIMP NICKEL--340 - Immediate$11.49Ver detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PB-P030CONN RCPT 12POS CRIMP NICKEL--0 - Immediate$11.45Ver detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PA-P021CONN RCPT 12POS CRIMP NICKEL--78 - Immediate$11.29Ver detalhes
CONN RCPT 12POS CRIMP NICKELAT04-12PB-P026CONN RCPT 12POS CRIMP NICKEL--139 - Immediate$11.28Ver detalhes
CONN RCPT 12POS CRIMP GOLDAT04-12PA-P016CONN RCPT 12POS CRIMP GOLD--40 - Immediate$12.88Ver detalhes
CONN RCPT 12POS CRIMP GOLDAT04-12PB-P027CONN RCPT 12POS CRIMP GOLD--137 - Immediate$12.35Ver detalhes
CONN RCPT 12POS CRIMP GOLDAT04-12PB-P016CONN RCPT 12POS CRIMP GOLD--28 - Immediate$13.11Ver detalhes
CONN RCPT 12POS CRIMP GOLDAT04-12PB-P031CONN RCPT 12POS CRIMP GOLD--134 - Immediate$13.17Ver detalhes
CONN RCPT 12POS CRIMP GOLDAT04-12PA-P031CONN RCPT 12POS CRIMP GOLD--89 - Immediate$13.60Ver detalhes
CONN RCPT 4POS CRIMP NICKELAT04-4P-P021CONN RCPT 4POS CRIMP NICKEL--529 - Immediate$5.27Ver detalhes
CONN RCPT 4POS CRIMP NICKELAT04-4P-EP13CONN RCPT 4POS CRIMP NICKEL--1012 - Immediate$5.30Ver detalhes

HYPERBUSS™ ATP Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6-POSITION RECEPTACLE, MALE, BUSATP04-6PA-BUS6-POSITION RECEPTACLE, MALE, BUS148 - Immediate$23.38Ver detalhes
6-POSITION RECEPTACLE, MALE, BUSATP04-6PB-BUS6-POSITION RECEPTACLE, MALE, BUS227 - Immediate$23.38Ver detalhes

HYPERBUSS™ ATV Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
18-WAY RECEPTACLE, KEY A, BUSSATV04-18PA-BUS18-WAY RECEPTACLE, KEY A, BUSS11 - Immediate$20.14Ver detalhes
18-WAY RECEPTACLE, KEY B, BUSSATV04-18PB-BUS18-WAY RECEPTACLE, KEY B, BUSS130 - Immediate$20.14Ver detalhes
Updated: 2021-11-29
Published: 2018-11-09