BoardLock™ Family Connectors

Amphenol's BoardLock family connectors feature a compact, durable, low-profile, and lightweight design for power or data signal applications

Image of Amphenol Sine's BoardLock™ AT and ATM Series Connectors Amphenol Sine Systems' BoardLock™ family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 100 A. Featuring a compact, durable, low-profile, and lightweight design, perfect for power or data signal applications.

All BoardLock header product lines accept A Series components and are compatible with other industry standard mating connectors. All BoardLock variations are IP68 rated (mated). The connectors are available in AT, ATHD, ATM, and ATP series versions and are available in 2, 3, 4, 6, 8, 12, 13, and 18 positions.

Downloads

Features
  • Flanged or flangeless
  • 180° straight or 90° right angle pin orientation
  • Snap-lock or screw-lock mounting
  • Potted or unpotted
Applications
  • Power and signal connectivity
  • Data acquisition
  • HVAC systems
  • Farming implementation
  • Boating
  • Sealed environments
Specifications
  • Current rating: 7.5 A to 100 A
  • Pin orientation: 180° straight or 90° right angle
  • Mounting type: Snap-Fit or Screw Boss (see individual series)
  • Flange: flange or flangeless (see individual series)
  • Contact material/plating: copper alloy/gold, nickel, or tin plating
  • IP rating: AT and ATM: IP67 mated, ATFHD: IP67/IP69K mated, ATP: IP68 (1 M in water for 24 hrs)
  • Keying options: see individual series
  • Mating cycles: 100 cycles
  • Operating voltage: 250 V to 500 V
  • Seal material: silicone rubber (see individual series)
  • Temperature range: -55°C to +125°C at rated current

BoardLock AT Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POSAT04-2P-BM01CONN HEADER VERT 2POS148 - Immediate$3.27Ver detalhes
CONN HEADER VERT 2POSAT04-2P-BM02CONN HEADER VERT 2POS56 - Immediate$3.55Ver detalhes
CONN HEADER VERT 2POSAT04-2P-BM03CONN HEADER VERT 2POS0 - Immediate$2.80Ver detalhes
CONN HEADER VERT 2POSAT04-2P-BM04CONN HEADER VERT 2POS2977 - Immediate$2.82Ver detalhes
CONN HEADER VERT 3POSAT04-3P-BM01CONN HEADER VERT 3POS323 - Immediate$2.80Ver detalhes
CONN HEADER VERT 3POSAT04-3P-BM02CONN HEADER VERT 3POS25 - Immediate
360 - Factory Stock
$4.01Ver detalhes
CONN HEADER VERT 3POSAT04-3P-BM03CONN HEADER VERT 3POS398 - Immediate$2.98Ver detalhes
CONN HEADER VERT 3POSAT04-3P-BM04CONN HEADER VERT 3POS360 - Immediate$3.95Ver detalhes

BoardLock ATM Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POSATM15-2P-BM03CONN HEADER VERT 2POS350 - Immediate
675 - Factory Stock
$4.15Ver detalhes
CONN HEADER VERT 3POSATM15-3P-BM03CONN HEADER VERT 3POS0 - Immediate
225 - Factory Stock
$6.26Ver detalhes
CONN HEADER VERT 4POSATM15-4P-BM03CONN HEADER VERT 4POS102 - Immediate$6.76Ver detalhes
CONN HEADER VERT 6POSATM15-6P-BM03CONN HEADER VERT 6POS0 - Immediate$7.66Ver detalhes
CONN HEADER R/A 2POSATM13-2P-BM03CONN HEADER R/A 2POS9 - Immediate$7.60Ver detalhes
CONN HEADER R/A 3POSATM13-3P-BM03CONN HEADER R/A 3POS142 - Immediate$8.74Ver detalhes
CONN HEADER R/A 4POSATM13-4P-BM03CONN HEADER R/A 4POS0 - Immediate$9.86Ver detalhes
CONN HEADER R/A 6POSATM13-6P-BM03CONN HEADER R/A 6POS173 - Immediate$11.42Ver detalhes

BoardLock ATP Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM01BLK2 POSITION 90DEG PCB FLANGE MNT1 - Immediate$15.81Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM01GRY2 POSITION 90DEG PCB FLANGE MNT0 - Immediate$15.81Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM02BLK2 POSITION 90DEG PCB FLANGE MNT1 - Immediate$16.84Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM02GRY2 POSITION 90DEG PCB FLANGE MNT0 - Immediate$16.84Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM03BLK2 POSITION 90DEG PCB FLANGE MNT0 - Immediate$13.45Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM03GRY2 POSITION 90DEG PCB FLANGE MNT0 - Immediate
120 - Marketplace
$13.45Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM04BLK2 POSITION 90DEG PCB FLANGE MNT0 - Immediate$14.49Ver detalhes
2 POSITION 90DEG PCB FLANGE MNTATP13-2P-BM04GRY2 POSITION 90DEG PCB FLANGE MNT0 - Immediate$14.49Ver detalhes

BoardLock ATHD Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM031 POSITION, RIGHT ANGLE BOARD MO0 - Immediate$5.10Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM111 POSITION, RIGHT ANGLE BOARD MO100 - Immediate$6.18Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM011 POSITION, RIGHT ANGLE BOARD MO100 - Immediate$6.18Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-8P-BM111 POSITION, RIGHT ANGLE BOARD MO94 - Immediate$9.08Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM131 POSITION, RIGHT ANGLE BOARD MO0 - Immediate
385 - Factory Stock
$5.10Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-8P-BM031 POSITION, RIGHT ANGLE BOARD MO48 - Immediate
315 - Factory Stock
$7.76Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-8P-BM011 POSITION, RIGHT ANGLE BOARD MO50 - Immediate$9.08Ver detalhes
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-8P-BM131 POSITION, RIGHT ANGLE BOARD MO45 - Immediate$7.76Ver detalhes
Updated: 2021-11-26
Published: 2019-02-18