ATP Series™ Connectors

Amphenol Sine Systems ATP series connectors are designed for demanding interconnect applications

Image of Amphenol Sine Systems’ ATP Series™ ConnectorsAmphenol Sine Systems ATP series connectors are designed as an IP68/69K rated (mated), high-performance, cost-effective, thermoplastic solution with superior environmental seals and seal retention capabilities, and are designed for use with 10 AWG to 14 AWG with size 12 contacts handling up to 25 A.

All ATP series connectors have been developed to be completely compatible with all other existing standard products industry-wide. They are also available in the BoardLock™, StructurePlus™, HYPERBUSS™, and PanelMate™ series of connectors and available in 2, 4, and 6 positions.

Features
  • Current capacity: size 12, 25 A (max)
  • Wire range: size 12 contacts will accept wire ranges of 12 AWG to 14 AWG
  • Operating temperature range: -55°C to +125°C continuous at rated current
  • Dielectric withstanding: current leak less than 2 mA at 1,500 VAC
  • Physical shock: no unlocking, unmating, or other unsatisfactory results during or after 50 G in each of three usually perpendicular planes; no electrical discontinuities longer than 1 µs; MIL-STD-202, Method 213 Condition C
  • Vibration: maintains continuity and exhibits no mechanical or physical damage after vibration levels of 20 G at 10 Hz to 2,000 Hz
  • Insulation resistance: 1,000 MΩ minimum at +25°C
  • Corrosion resistance: connectors show no evidence of corrosion after exposure to 48 hours of salt spray per MIL-STD-1344, Method 1001
  • Submersion: IP67; wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage
  • Fluid resistance: connectors show no damage when exposed to most fluids used in industrial application
  • Contact retention contacts (minimum load): 70 lbs. for size 12 contacts
  • Thermal cycle: no cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
  • Durability: no electrical or mechanical defects after 100 cycles of engagement and disengagement

Resources

Rectangular Connectors - Free Hanging, Panel Mount

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
CONN PLUG 2POS CRIMP 12-14AWGATP06-2S-KIT01CONN PLUG 2POS CRIMP 12-14AWG2-118 - Immediate$14.94Ver detalhes
CONN RCPT 2POS CRIMP 12-14AWGATP04-2P-KIT01CONN RCPT 2POS CRIMP 12-14AWG2-0 - Immediate$17.09Ver detalhes
CONN PLUG 4POS CRIMP 12-14AWGATP06-4S-KIT01CONN PLUG 4POS CRIMP 12-14AWG4-24 - Immediate
100 - Marketplace
40 - Factory Stock
$23.40Ver detalhes
CONN RCPT 4POS CRIMP 12-14AWGATP04-4P-KIT01CONN RCPT 4POS CRIMP 12-14AWG4-0 - Immediate$20.36Ver detalhes
CONN PLUG&RCPT 2P CRIMP 12-14AWGATP2PS-CKITCONN PLUG&RCPT 2P CRIMP 12-14AWG2-92 - Immediate$23.19Ver detalhes
CONN PLUG&RCPT 4P CRIMP 12-14AWGATP4PS-CKITCONN PLUG&RCPT 4P CRIMP 12-14AWG4-38 - Immediate$33.32Ver detalhes

Rectangular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasTipo de montagemTipo de fixaçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POSATP04-2PCONN RCPT HSG 2POS1Cabo-cabo (em linha)Suporte do trinco7327 - Immediate$2.83Ver detalhes
CONN RCPT HSG 4POSATP04-4PCONN RCPT HSG 4POS2Cabo-cabo (em linha)Suporte do trinco2938 - Immediate$4.23Ver detalhes
CONN PLUG HSG 2POSATP06-2SCONN PLUG HSG 2POS1Cabo-cabo (em linha)Trava de bloqueio1096 - Immediate$1.89Ver detalhes
CONN PLUG HSG 4POSATP06-4SCONN PLUG HSG 4POS2Cabo-cabo (em linha)Trava de bloqueio3941 - Immediate$3.62Ver detalhes
CONN RCPT HSG 2POSATP04-2P-EC01CONN RCPT HSG 2POS1Cabo-cabo (em linha)Suporte do trinco139 - Immediate$4.96Ver detalhes

Rectangular Connectors - Accessories

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
CONN RCPT WEDGE 2POS ORANGEAWP-2PCONN RCPT WEDGE 2POS ORANGE2ATP Series™5910 - Immediate$0.24Ver detalhes
CONN PLUG WEDGE 2POS ORANGEAWP-2SCONN PLUG WEDGE 2POS ORANGE2ATP Series™0 - Immediate$0.35Ver detalhes
CONN RCPT WEDGE 4POS ORANGEAWP-4PCONN RCPT WEDGE 4POS ORANGE4ATP Series™2902 - Immediate$0.32Ver detalhes
Updated: 2026-01-21
Published: 2019-02-20