SMPM Series Connectors

Amphenol RF offers its SMPM series of PCB jacks, plugs, bulkhead cable jacks, and bullet adapters

Image of Amphenol RF's SMPM Series ConnectorsAmphenol RF's SMPM product series is a micro-miniature interface with a frequency range of DC to 65 GHz. It is commonly used in miniaturized, high-frequency coaxial applications and is offered in full detent and smooth bore products, providing secure engagement/ disengagement forces.

This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment.

With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.

Features
  • RF performance of DC to 65 GHz
  • Small package size
  • Push-on and snap-on mating styles for quick installation
  • Board-to-board minimum spacing: 8.65 mm
Applications
  • Antennas
  • Back-planes
  • Broadband
  • Wireless
  • Military
  • Instrumentation

SMPM Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SMPM JACK R/A 50 OHM SOLDER925-120C-51RCONN SMPM JACK R/A 50 OHM SOLDER155 - Immediate$17.39Ver detalhes
CONN SMPM JACK 50OHM SOLDER925-118C-51SCONN SMPM JACK 50OHM SOLDER545 - Immediate$8.23Ver detalhes
CONN SMPM JACK R/A 50 OHM SOLDER925-123C-51ACONN SMPM JACK R/A 50 OHM SOLDER543 - Immediate$10.66Ver detalhes
CONN SMPM PLUG STR 50 OHM SOLDER925-124P-51SCONN SMPM PLUG STR 50 OHM SOLDER0 - Immediate$17.12Ver detalhes
CONN SMPM PLUG R/A 50 OHM SOLDER925-128C-51ACONN SMPM PLUG R/A 50 OHM SOLDER1120 - Immediate$9.83Ver detalhes
CONN SMPM PLUG STR 50OHM SOLDER925-129C-51SCONN SMPM PLUG STR 50OHM SOLDER621 - Immediate$13.25Ver detalhes
CONN SMPM JACK STR 50OHM SOLDER925-134J-51SCONN SMPM JACK STR 50OHM SOLDER80 - Immediate$13.83Ver detalhes
CONN SMPM JACK STR 50OHM SOLDER925-135J-51SCONN SMPM JACK STR 50OHM SOLDER0 - Immediate$16.95Ver detalhes
CONN SMPM JACK STR 50OHM EDGEMNT925-126J-51PCONN SMPM JACK STR 50OHM EDGEMNT2764 - Immediate$10.76Ver detalhes
CONN SMPM PLUG STR 50OHM EDGEMNT925-127P-51PCONN SMPM PLUG STR 50OHM EDGEMNT63 - Immediate$19.50Ver detalhes
CONN SMPM PLUG STR 50OHM SMD925-144J-51PCONN SMPM PLUG STR 50OHM SMD161 - Immediate$15.66Ver detalhes
CONN SMPM JACK STR 50 OHM SMD925-144J-51PTCONN SMPM JACK STR 50 OHM SMD3175 - Immediate$13.11Ver detalhes
CONN SMPM JACK STR 50 OHM SOLDER925-157J-51SCONN SMPM JACK STR 50 OHM SOLDER7 - Immediate$18.91Ver detalhes
CONN SMPM JACK 50 OHM925-136J-51SCONN SMPM JACK 50 OHM6 - Immediate$22.86Ver detalhes
CONN SMPM JACK 50 OHM925-137J-51PCONN SMPM JACK 50 OHM159 - Immediate$14.34Ver detalhes
CONN SMPM JACK 50 OHM925-138J-51PCONN SMPM JACK 50 OHM0 - Immediate$14.40Ver detalhes
CONN SMPM JACK 50 OHM925-143J-51PCONN SMPM JACK 50 OHM4760 - Immediate$14.15Ver detalhes
CONN SMPM JACK R/A 50OHM PCB925-139J-51PCONN SMPM JACK R/A 50OHM PCB106 - Immediate$18.95Ver detalhes
CONN SMPM JACK R/A 50OHM PCB925-140J-51PCONN SMPM JACK R/A 50OHM PCB604 - Immediate$14.54Ver detalhes
CONN SMPM JACK STR 50OHM EDGEMNT925-169J-51PCONN SMPM JACK STR 50OHM EDGEMNT294 - Immediate$13.03Ver detalhes

SMPM Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT SMPM TO SMPM925-106A-51SCOAX ADAPT SMPM TO SMPM299 - Immediate$22.33Ver detalhes
COAX ADAPT SMPM TO SMPM925-141A-51SCOAX ADAPT SMPM TO SMPM2801 - Immediate$24.67Ver detalhes
COAX ADAPT SMPM TO SMPM925-142A-51SCOAX ADAPT SMPM TO SMPM170 - Immediate$27.23Ver detalhes
COAX ADAPT SMPM TO SMPM925-165A-51SCOAX ADAPT SMPM TO SMPM71 - Immediate$16.87Ver detalhes
COAX ADAPT SMPM TO SMPM925-166A-51SCOAX ADAPT SMPM TO SMPM12 - Immediate$14.48Ver detalhes
COAX ADAPT SMPM TO SMPM925-167A-51SCOAX ADAPT SMPM TO SMPM16 - Immediate$14.85Ver detalhes
COAX ADAPT SMPM TO SMPM925-207A-51SCOAX ADAPT SMPM TO SMPM5 - Immediate$26.72Ver detalhes

SMPM Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL SMPM TO SMPM 12"095-725-111-120COAX CBL SMPM TO SMPM 12"40 - Immediate$75.14Ver detalhes
COAX CBL SMPM TO SMPM 3"095-725-111-030COAX CBL SMPM TO SMPM 3"18 - Immediate$70.28Ver detalhes
COAX CBL SMPM TO SMPM 9.8"095-725-114M025COAX CBL SMPM TO SMPM 9.8"1 - Immediate$78.90Ver detalhes
COAX CBL SMPM TO SMPM 3"095-725-114-030COAX CBL SMPM TO SMPM 3"0 - Immediate$71.27Ver detalhes
COAX CBL SMPM TO SMPM 6"095-725-115-060COAX CBL SMPM TO SMPM 6"1 - Immediate$83.44Ver detalhes
COAX CBL SMPM TO SMPM 3"095-725-127-003COAX CBL SMPM TO SMPM 3"0 - Immediate$69.51Ver detalhes
COAX CBL SMPM TO SMPM 3"095-725-128-003COAX CBL SMPM TO SMPM 3"28 - Immediate$70.82Ver detalhes
COAX CBL SMPM TO SMPM 4"095-725-127-004COAX CBL SMPM TO SMPM 4"53 - Immediate$70.92Ver detalhes
COAX CBL SMPM TO SMPM 4"095-725-128-004COAX CBL SMPM TO SMPM 4"17 - Immediate$72.49Ver detalhes
COAX CBL SMPM TO SMPM 6"095-725-127-006COAX CBL SMPM TO SMPM 6"50 - Immediate$73.87Ver detalhes
COAX CBL SMPM TO SMPM 6"095-725-128-006COAX CBL SMPM TO SMPM 6"13 - Immediate$75.76Ver detalhes
COAX CBL SMPM TO SMPM 12"095-725-127-012COAX CBL SMPM TO SMPM 12"5 - Immediate$79.03Ver detalhes
COAX CBL SMPM TO SMPM 12"095-725-128-012COAX CBL SMPM TO SMPM 12"0 - Immediate$83.41Ver detalhes
COAX CBL SMPM TO SMPM 9.8"095-725-111M025COAX CBL SMPM TO SMPM 9.8"0 - Immediate$73.75Ver detalhes
COAX CBL SMPM TO SMPM 10"095-725-111-100COAX CBL SMPM TO SMPM 10"0 - Immediate$74.01Ver detalhes
COAX CBL SMPM TO SMPM 3.9"095-725-111M010COAX CBL SMPM TO SMPM 3.9"0 - Immediate$60.61Ver detalhes
COAX CBL SMPM TO SMPM 4"095-725-111-040COAX CBL SMPM TO SMPM 4"0 - Immediate$60.80Ver detalhes
COAX CBL SMPM TO SMPM 6"095-725-111-060COAX CBL SMPM TO SMPM 6"0 - Immediate$71.86Ver detalhes
COAX CBL SMPM TO SMPM 3.9"095-725-114M010COAX CBL SMPM TO SMPM 3.9"0 - Immediate$62.19Ver detalhes
COAX CBL SMPM TO SMPM 4"095-725-114-040COAX CBL SMPM TO SMPM 4"0 - Immediate$62.28Ver detalhes
Published: 2016-12-21