SMA Quick-Connect Coaxial Adapter

Amphenol RF's in-series adapter is ideal for test and measurement applications

Image of Amphenol RF’s SMA Quick-Connect Coaxial AdapterAmphenol RF’s SMA quick-connect adapter is a precision-machined 50 ohm straight jack to straight plug configuration which offers excellent electrical performance through 18 GHz. This adapter dramatically reduces the time necessary for mating and un-mating by eliminating the need to fully thread onto the interface but maintains the same high-quality coupling that users expect from a threaded interface. The unique push-turn thread on, pull-off style of coupling does not require any tooling. The SMA quick-connect adapter easily converts any standard SMA plug test cable into a quick-connect cable without compromising the electrical integrity of the assembly and is compatible with all threaded SMA jack and plug connectors. Utilizing this quick-connect adapter with SMA plug test cables will reduce the time and effort involved in the testing process and extend the life of the test cables.

Features
  • Increases efficiency by reducing time and effort
  • No tooling required for mating/un-mating
  • Compatible with all threaded SMA connectors
  • Converts any standard SMA plug test cable into a quick-connect cable
Applications
  • Test equipment
  • PCB test boards
  • Microwave subsystems
  • Base stations
  • Mobile radios

SMA Quick-Connect Coaxial Adapter

ImagemNúmero de peça do fabricanteDescriçãoConverte para (extremidade do adaptador)ImpedânciaEstiloAvailable QuantityPreçoVer detalhes
COAX ADAPT SMA TO SMA901-10656COAX ADAPT SMA TO SMAPlugue SMA, pino macho50OhmÂngulo reto55 - Immediate$88.25Ver detalhes
COAX ADAPT SMA TO SMA901-10565COAX ADAPT SMA TO SMAPlugue SMA, pino macho50OhmReto633 - Immediate$63.55Ver detalhes

Related Product

ImagemNúmero de peça do fabricanteDescrição2º ConectorAvailable QuantityPreçoVer detalhes
COAX CBL SMA TO SMA 24"095-902-466-001COAX CBL SMA TO SMA 24"Plugue SMA22 - Immediate$217.63Ver detalhes
COAX CBL SMA TO SMA 36"095-902-466-002COAX CBL SMA TO SMA 36"Plugue SMA62 - Immediate$219.80Ver detalhes
COAX CABLE SMA TO SMA 4'095-902-466-003COAX CABLE SMA TO SMA 4'Plugue SMA12 - Immediate$223.69Ver detalhes
COAX CBL SMA TO SMA 3.3'095-902-466-005COAX CBL SMA TO SMA 3.3'Plugue SMA0 - Immediate$221.20Ver detalhes
COAX CABLE SMA TO SMA 6'095-902-466-004COAX CABLE SMA TO SMA 6'Plugue SMA14 - Immediate$242.13Ver detalhes
Published: 2019-02-19