SMA Cable Assemblies on LMR Cable

Amphenol RF's pre-configured SMA cable assemblies are designed for LMR-195 and LMR-240 cables

Image of Amphenol RF SMA Cable Assemblies on LMR CableAmphenol RF's SMA fixed length cable assemblies on LMR-195 and LMR-240 cables combine precision machined Amphenol RF SMA connectors with high performing LMR cables developed by Times Microwave, an Amphenol company. These pre-configured cable assemblies are designed to offer a lower loss option with superior electrical performance to standard cables.

The LMR cable assemblies operate between DC to 6 GHz, and are ideal for wireless communications systems and high performing applications such as base stations, antennas, and other telecommunication devices. The cable is constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. All these components work together to make the LMR cable more rugged compared to other braided cables. The 50 Ohm SMA connectors feature brass construction with gold plating.

These assemblies are offered in straight plug to straight plug, straight plug to right-angle plug, straight plug to bulkhead jack, and right-angle to right-angle plug configurations. They are also available in standard imperial lengths of 6 inches, 12 inches, 18 inches, 24 inches, 36 inches, and 48 inches, along with metric lengths of 0.25 meter, 0.50 meter, 0.75 meter, and 1 meter.

Applications Features
  • Cellular/broadband amplifiers
  • Microwave filters
  • Wireless infrastructure
  • Remote sensing and metering
  • GPS antennas
  • Radar systems
  • High speed routers and switches
  • Automated test equipment
  • RFID
  • RF performance DC to 6 GHz
  • Lower loss option with superior performance
  • More rugged than other braided cables

SMA Cable Assemblies on LMR-195 Cable

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagem do 1º conector2º ConectorAvailable QuantityPreçoVer detalhes
COAX CABLE SMA TO SMA 6"095-902-475-006COAX CABLE SMA TO SMA 6"Cabo-cabo (em linha)Plugue SMA49 - Immediate$40.92Ver detalhes
COAX CBL SMA TO SMA 12"095-902-475-012COAX CBL SMA TO SMA 12"Cabo-cabo (em linha)Plugue SMA74 - Immediate$42.37Ver detalhes
COAX CBL SMA TO SMA 24"095-902-475-024COAX CBL SMA TO SMA 24"Cabo-cabo (em linha)Plugue SMA50 - Immediate$47.37Ver detalhes
COAX CBL SMA TO SMA 36"095-902-475-036COAX CBL SMA TO SMA 36"Cabo-cabo (em linha)Plugue SMA36 - Immediate$48.15Ver detalhes
COAX CBL SMA TO SMA 9.8"095-902-475M025COAX CBL SMA TO SMA 9.8"Cabo-cabo (em linha)Plugue SMA0 - Immediate$35.42Ver detalhes
COAX CBL SMA TO SMA 3.3'095-902-475M100COAX CBL SMA TO SMA 3.3'Cabo-cabo (em linha)Plugue SMA20 - Immediate$52.92Ver detalhes
COAX CABLE SMA TO SMA 6"095-902-476-006COAX CABLE SMA TO SMA 6"Cabo-cabo (em linha)Plugue SMA0 - Immediate$37.79Ver detalhes
COAX CBL SMA TO SMA 12"095-902-476-012COAX CBL SMA TO SMA 12"Cabo-cabo (em linha)Plugue SMA0 - Immediate$27.23Ver detalhes
COAX CBL SMA TO SMA 24"095-902-476-024COAX CBL SMA TO SMA 24"Cabo-cabo (em linha)Plugue SMA0 - Immediate$37.22Ver detalhes
COAX CBL SMA TO SMA 36"095-902-476-036COAX CBL SMA TO SMA 36"Cabo-cabo (em linha)Plugue SMA16 - Immediate$54.96Ver detalhes

SMA Cable Assemblies on LMR-240 Cable

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagem do 1º conector2º ConectorAvailable QuantityPreçoVer detalhes
COAX CABLE SMA TO SMA 6"095-902-479-006COAX CABLE SMA TO SMA 6"Cabo-cabo (em linha)Plugue SMA5 - Immediate$52.05Ver detalhes
COAX CBL SMA TO SMA 12"095-902-479-012COAX CBL SMA TO SMA 12"Cabo-cabo (em linha)Plugue SMA0 - Immediate$45.32Ver detalhes
COAX CBL SMA TO SMA 24"095-902-479-024COAX CBL SMA TO SMA 24"Cabo-cabo (em linha)Plugue SMA29 - Immediate$58.24Ver detalhes
COAX CBL SMA TO SMA 36"095-902-479-036COAX CBL SMA TO SMA 36"Cabo-cabo (em linha)Plugue SMA29 - Immediate$62.25Ver detalhes
COAX CBL SMA TO SMA 9.8"095-902-479M025COAX CBL SMA TO SMA 9.8"Cabo-cabo (em linha)Plugue SMA0 - Immediate$45.61Ver detalhes
COAX CBL SMA TO SMA 3.3'095-902-479M100COAX CBL SMA TO SMA 3.3'Cabo-cabo (em linha)Plugue SMA14 - Immediate$63.66Ver detalhes
COAX CABLE SMA TO SMA 6"095-902-480-006COAX CABLE SMA TO SMA 6"Cabo-cabo (em linha)Plugue SMA0 - Immediate$40.13Ver detalhes
COAX CBL SMA TO SMA 12"095-902-480-012COAX CBL SMA TO SMA 12"Cabo-cabo (em linha)Plugue SMA0 - Immediate$47.40Ver detalhes
COAX CBL SMA TO SMA 24"095-902-480-024COAX CBL SMA TO SMA 24"Cabo-cabo (em linha)Plugue SMA0 - Immediate$52.08Ver detalhes
COAX CBL SMA TO SMA 36"095-902-480-036COAX CBL SMA TO SMA 36"Cabo-cabo (em linha)Plugue SMA7 - Immediate$52.11Ver detalhes
Published: 2018-01-29