Low PIM Test Adapters

Amphenol RF's adapters are ideal for wireless applications requiring consistent electrical performance, low return loss, and low IMD

Image of Amphenol RF's Low PIM Test AdaptersAmphenol RF's range of low PIM test adapters is ideal for wireless applications requiring consistent electrical performance, low return loss and low IMD. Between series and in-series low PIM RF adapters are available with Type N, 7/16 DIN and SMA connector interfaces. These coaxial adapters feature precision machined brass bodies and contacts. Bodies are plated with a tri-alloy plating known as white bronze or Nexcote™ and offers the same Low PIM performance as silver without fear of tarnishing. Contacts are either white bronze or silver plated.

Features
  • Precision machined brass bodies and contacts
  • Type N, 7/16 DIN 4.1 / 9.5, and SMA connector interfaces
  • High quality
  • Wide selection
  • Low cost
Applications
  • nstrumentation and test equipment
  • Military-Aerospace
  • Broadband
  • RFID
  • Telecommunication

Type N

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX ADAPT N TO N172369COAX ADAPT N TO N10 - Immediate$88.84Ver detalhes
COAX ADAPT N TO N172370COAX ADAPT N TO N0 - Immediate$75.94Ver detalhes
COAX ADAPT N TO N172371COAX ADAPT N TO N85 - Immediate$93.83Ver detalhes
COAX ADAPT N TO N172372COAX ADAPT N TO N10 - Immediate$92.49Ver detalhes

7/16

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX ADAPT 7/16 DIN TO 7/16 DIN272134COAX ADAPT 7/16 DIN TO 7/16 DIN10 - Immediate$101.00Ver detalhes
COAX ADAPT 7/16 DIN TO 7/16 DIN272300COAX ADAPT 7/16 DIN TO 7/16 DIN10 - Immediate$105.98Ver detalhes
COAX ADAPT 7/16 DIN TO 7/16 DIN272292COAX ADAPT 7/16 DIN TO 7/16 DIN15 - Immediate$113.15Ver detalhes
COAX ADAPT 7/16 DIN TO 7/16 DIN272301COAX ADAPT 7/16 DIN TO 7/16 DIN20 - Immediate$105.98Ver detalhes

Between Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX ADAPT N TO 7/16 DIN242135COAX ADAPT N TO 7/16 DIN90 - Immediate$92.23Ver detalhes
COAX ADAPT N TO 7/16 DIN242136COAX ADAPT N TO 7/16 DIN95 - Immediate$88.17Ver detalhes
COAX ADAPT N TO 7/16 DIN242137COAX ADAPT N TO 7/16 DIN0 - Immediate$63.03Ver detalhes
COAX ADAPT N TO 7/16 DIN242138COAX ADAPT N TO 7/16 DIN0 - Immediate$92.64Ver detalhes
COAX ADAPT 7/16 DIN TO 4.1/9.5242277COAX ADAPT 7/16 DIN TO 4.1/9.50 - Immediate$74.69Ver detalhes
COAX ADAPT 7/16 DIN TO 4.1/9.5242278COAX ADAPT 7/16 DIN TO 4.1/9.50 - Immediate$74.69Ver detalhes
COAX ADAPT N TO 4.1/9.5242282COAX ADAPT N TO 4.1/9.510 - Immediate$91.31Ver detalhes
COAX ADAPT N TO 4.1/9.5242283COAX ADAPT N TO 4.1/9.50 - Immediate$74.25Ver detalhes
Published: 2013-03-14