Extreme Exposure RF Interconnects

Amphenol RF's interconnects are tested for 720 hours of salt spray endurance

Image of Amphenol RF's Extreme Exposure RF InterconnectsAmphenol RF offers safe and sustainable industrial-plating options with enhanced durability for a variety of harsh environments. These robust connectors and adapters are available in environmentally friendly, chromium-free tin-nickel plating for settings with extreme exposure. The extra layer of protection this plating ensures reliable RF performance. Tin-nickel plating is RoHS and REACH compliant and does not contain potentially harmful, commonly used anti-corrosive elements. Mechanical robustness is achieved by applying alternate plating that can extend the life of the RF interconnect in situations where they are exposed to unfavorable conditions such as in marine environments. The level of salt spray resistance is measured in hours. All connectors and adapters are exposed to concentrated salt spray and tested for the corrosion of the base material for a full 720 hours to ensure reliable performance.

Features
  • Validated 720 hours of salt spray endurance
  • Waterproof IP67-sealed interfaces
  • Superior RF performance
  • Environmentally friendly and chromium-free
Applications
  • Marine GPS
  • Remote base stations
  • Environmental measurement equipment
  • Search and rescue communications

Extreme Exposure RF Interconnects

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TNC STRAIGHT CRIMP PLUG TIMES LM031-6499-EETNC STRAIGHT CRIMP PLUG TIMES LM17 - Immediate$33.06Ver detalhes
TNC RIGHT ANGLE CRIMP PLUG TIMES031-6501-EETNC RIGHT ANGLE CRIMP PLUG TIMES88 - Immediate$38.79Ver detalhes
TNC STRAIGHT CRIMP PLUG RG-58 RG031-6923-EETNC STRAIGHT CRIMP PLUG RG-58 RG9 - Immediate$18.09Ver detalhes
BNC STRAIGHT CRIMP PLUG RG-58 RG031-6924-EEBNC STRAIGHT CRIMP PLUG RG-58 RG0 - Immediate$17.85Ver detalhes
BNC STRAIGHT CRIMP PLUG RG-174 R031-6925-EEBNC STRAIGHT CRIMP PLUG RG-174 R0 - Immediate$17.24Ver detalhes
TNC STRAIGHT CRIMP PLUG TIMES LM031-6683-EETNC STRAIGHT CRIMP PLUG TIMES LM46 - Immediate$28.57Ver detalhes
SMA STRAIGHT CRIMP JACK RG-58 RG901-10746-EESMA STRAIGHT CRIMP JACK RG-58 RG104 - Immediate$17.90Ver detalhes
SMA STRAIGHT CRIMP PLUG RG-58 RG901-9876-RFX-EESMA STRAIGHT CRIMP PLUG RG-58 RG28 - Immediate$13.47Ver detalhes
COAX ADAPT SMA TO SMA132170-12-EECOAX ADAPT SMA TO SMA511 - Immediate$17.90Ver detalhes
COAX ADAPT TNC TO TNCAD-TNCJTNCJ-EECOAX ADAPT TNC TO TNC129 - Immediate$47.98Ver detalhes
COAX ADAPT BNC TO BNCAD-BNCJBNCJ-EECOAX ADAPT BNC TO BNC13 - Immediate$43.25Ver detalhes
COAX ADAPT SMA TO N242125-10-EECOAX ADAPT SMA TO N274 - Immediate$49.64Ver detalhes
Novo na DigiKey
N-TYPE STRAIGHT PLUG LMR 195 50
082-6817-EEN-TYPE STRAIGHT PLUG LMR 195 5071 - Immediate$44.86Ver detalhes
Novo na DigiKey
N-TYPE STRAIGHT PLUG LMR 200 50
082-6818-EEN-TYPE STRAIGHT PLUG LMR 200 50100 - Immediate$46.41Ver detalhes
Novo na DigiKey
N-TYPE STRAIGHT PLUG LMR 600 50
082-6819-EEN-TYPE STRAIGHT PLUG LMR 600 5070 - Immediate$46.60Ver detalhes
Updated: 2024-12-11
Published: 2022-11-01