2.2-5 Series Connectors

Amphenol RF’s connectors are ideal for indoor and outdoor applications

Image of Amphenol RF 2.2-5 Series ConnectorsAmphenol RF's 2.2-5 series connectors are a compact version of the previously released 4.3/10 connector series with a 53% smaller footprint. This connector series is lightweight and can accommodate thick, low-loss cables up to a half-inch. The robust design makes these connectors ideal for both indoor and outdoor applications. The 2.2-5 connector series is designed to meet the needs of applications that require low PIM to avoid interference in network quality during high-speed data transmission. It offers flexibility in installation with the ability to blind mate.

Features
  • Excellent low PIM performance
  • Lightweight, compact design
  • Optimized for 1/4-inch, 3/8-inch, and 1/2-inch corrugated cables
  • Ideal for outdoor applications
Applications
  • Small cells
  • Mobile networks
  • Distributed antennas
  • Systems (DAS)
  • Low-power base stations
  • In-building architecture
  • MIMO antennas
  • Test and measurement

Coaxial Connectors (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF CONNECTOR, 2.2-5, 4 HOLE FLAN225-102J-52SRF CONNECTOR, 2.2-5, 4 HOLE FLAN0 - Immediate$24.17Ver detalhes
RF CONNECTOR, 2.2-5 STRAIGHT JAC225-105J-52SRF CONNECTOR, 2.2-5 STRAIGHT JAC0 - Immediate$20.53Ver detalhes
RF CONNECTOR, 2.2-5, RIGHT ANGLE225-106P-52ARF CONNECTOR, 2.2-5, RIGHT ANGLE0 - Immediate$24.17Ver detalhes
RF CONNECTOR, 2.2-5, RIGHT ANGLE225-107P-52ARF CONNECTOR, 2.2-5, RIGHT ANGLE0 - Immediate
100 - Marketplace
$24.17Ver detalhes
RF CONNECTOR, 2.2-5, BULKHEAD JA225-108J-52SRF CONNECTOR, 2.2-5, BULKHEAD JA1 - Immediate$35.23Ver detalhes
RF CONNECTOR, 2.2-5, BULKHEAD JA225-109J-52SRF CONNECTOR, 2.2-5, BULKHEAD JA0 - Immediate
100 - Marketplace
$34.99Ver detalhes

Coaxial Connectors (RF) - Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT 4.3/10 TO 2.2/5AD-4310P225J-1COAX ADAPT 4.3/10 TO 2.2/50 - Immediate$66.30Ver detalhes
COAX ADAPT N TO 2.2/5AD-NP225J-1COAX ADAPT N TO 2.2/50 - Immediate$64.80Ver detalhes
COAX ADAPT 7/16 TO 2.2/5AD-716P225J-1COAX ADAPT 7/16 TO 2.2/50 - Immediate$61.94Ver detalhes
COAX ADAPT 4.3/10 TO 2.2/5AD-4310J225P-1COAX ADAPT 4.3/10 TO 2.2/515 - Immediate$57.12Ver detalhes
COAX ADAPT N TO 2.2/5AD-NJ225P-1COAX ADAPT N TO 2.2/517 - Immediate$54.59Ver detalhes
COAX ADAPT 7/16 TO 2.2/5AD-716J225P-1COAX ADAPT 7/16 TO 2.2/50 - Immediate$47.31Ver detalhes
Published: 2020-02-04