12G Isolated BNC and HD-BNC Product Series

Amphenol-RF's 75 Ω connectors and adapters are optimized for 12G SDI

Image of Amphenol RF's 12G Isolated BNC and HD-BNC Product SeriesAmphenol RF offers a variety of 75 Ω isolated BNC and HD-BNC products optimized for 12G. Available in both straight- and right-angle configurations, these connectors give system designers additional options for grounding and signal layout, specifically in smaller or densely packaged applications by providing additional signal isolation. These connectors are engineered with a unique dielectric sleeve that enables its isolated design and prevents any body-to-panel grounding. 12G-isolated products feature all the traditional benefits of the legacy high-performance connector interfaces, including the familiar bayonet coupling mechanism. These products are ideal for 4K and Ultra-HD broadcast applications.

Features
  • Provides additional signal isolation for densely packed applications
  • 12 Gbps performance per SMPTE standard
  • 75 Ω impedance rating
  • -65°C to +165°C temperature range
  • Offers application design options for signal and ground lines
  • Familiar bayonet coupling mechanism
  • 500 min. mating cycles
Applications
  • Mobile broadcasting
  • Patch panels
  • HD cameras
  • Digital signage
  • Video encoders
  • Remote viewing

BNC and HD-BNC Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de portasTipo de conectorRecursos de montagemAvailable QuantityPreçoVer detalhes
RF CONNECTOR BNC STRAIGHT PCB JA031-70577-12GRF CONNECTOR BNC STRAIGHT PCB JA1Jack, soquete fêmeaAnteparo - Porca lateral dianteira0 - Immediate$14.07Ver detalhes
RF CONNECTOR BNC RIGHT ANGLE PCB031-70578-12GRF CONNECTOR BNC RIGHT ANGLE PCB1Jack, soquete fêmeaAnteparo - Porca lateral dianteira135 - Immediate$16.22Ver detalhes
RF CONNECTOR HD-BNC STRAIGHT PCB034-1139-12GRF CONNECTOR HD-BNC STRAIGHT PCB1Jack, soquete fêmeaAnteparo - Porca lateral dianteira95 - Immediate$12.76Ver detalhes
RF CONNECTOR HD-BNC RIGHT ANGLE034-1140-12GRF CONNECTOR HD-BNC RIGHT ANGLE1Jack, soquete fêmeaAnteparo - Porca lateral dianteira0 - Immediate$13.86Ver detalhes

BNC and HD-BNC Adapters

ImagemNúmero de peça do fabricanteDescriçãoGênero do centroImpedânciaConverte para (extremidade do adaptador)Available QuantityPreçoVer detalhes
COAX ADAPT BNC TO BNC112444-12GCOAX ADAPT BNC TO BNCFêmea para fêmea75OhmJack BNC, soquete fêmea173 - Immediate$30.51Ver detalhes
COAX ADAPT BNC HD TO BNC HD034-1110-12GCOAX ADAPT BNC HD TO BNC HDFêmea para fêmea75OhmJack BNC HD, soquete fêmea173 - Immediate$41.86Ver detalhes
Published: 2021-09-21