SP Max Power and Signal Connectors

Amphenol Positronic’s ultimate power and signal connectors are ideal for rugged environments

Image of Amphenol Positronic's SP Max Power and Signal ConnectorsAmphenol Positronic’s SP Max connectors are specifically designed for power and signal management in military, space, satellite, and commercial air applications. Their slim precision-machined shell is available in three sizes, four contact sizes, and twenty-one layout options for versatility.

Features
  • Liquid crystal polymer (LCP) insulators ensure proper operation from -55°C to +175°C
  • Rated up to 35 A per contact at +30°C temperature rise
  • Integral blind mating allows for up to 2 mm of offset
  • Sequential mating, selective loading, and customized contact positioning help solve difficult application solutions
  • Machined contacts in crimp, solder, or press-fit termination options
  • Slim metal housing allows for heat dissipation and shielding
  • Hardware options include angle brackets, board locks, and jackscrews
  • Precision machined shell provides EMI/RFI protection
Applications
  • Line replaceable units (LRUs) for military, space, satellite, and commercial air applications
  • Ground-based, air/space transport and operation in harsh environments (like deep space complex and planetary-based communications)
  • Power and signal I/O
  • Battery and solar power distribution and management
  • High-wattage switchable power supplies
  • Inside-the-box power and signal distribution

SP Max Backplane Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONNECTOR 12 POS PIN STRAIGHT PCSMXA050-MA38C-T7S1CONNECTOR 12 POS PIN STRAIGHT PC2 - Immediate$172.09Ver detalhes
CONNECTOR 6 POS PIN STRAIGHT PCBSMXA033-MA38C-T7S1CONNECTOR 6 POS PIN STRAIGHT PCB8 - Immediate$158.62Ver detalhes
CONNECTOR 12 POS PIN STRAIGHT PCSMXA062-MA38C-T7S1CONNECTOR 12 POS PIN STRAIGHT PC2 - Immediate$160.71Ver detalhes
CONNECTOR 18 POS PIN STRAIGHT PCSMXA065-MA38C-T7S1CONNECTOR 18 POS PIN STRAIGHT PC2 - Immediate$161.97Ver detalhes
CONNECTOR 6 POS PIN RIGHT ANGLESMXA033-MA48C-T7B1CONNECTOR 6 POS PIN RIGHT ANGLE14 - Immediate$183.05Ver detalhes
CONNECTOR 12 POS PIN RIGHT ANGLESMXA062-MA48C-T7B1CONNECTOR 12 POS PIN RIGHT ANGLE0 - Immediate$187.20Ver detalhes
CONNECTOR 12 POS PIN RIGHT ANGLESMXA050-MA48C-T7B1CONNECTOR 12 POS PIN RIGHT ANGLE2 - Immediate$199.57Ver detalhes
CONNECTOR 37 POS PIN STRAIGHT PCSMSA069-MA38C-T7S1CONNECTOR 37 POS PIN STRAIGHT PC2 - Immediate$204.57Ver detalhes
CONNECTOR 34 POS PIN STRAIGHT PCSMSA068-MA38C-T7S1CONNECTOR 34 POS PIN STRAIGHT PC2 - Immediate$206.84Ver detalhes
CONNECTOR 37 POS PIN RIGHT ANGLESMSA069-MA48C-T7B1CONNECTOR 37 POS PIN RIGHT ANGLE2 - Immediate$248.31Ver detalhes
CONNECTOR 34 POS PIN RIGHT ANGLESMSA068-MA48C-T7B1CONNECTOR 34 POS PIN RIGHT ANGLE0 - Immediate$250.02Ver detalhes
CONNECTOR 52 POS PIN STRAIGHT PCSMMA038-MA38C-T7S1CONNECTOR 52 POS PIN STRAIGHT PC8 - Immediate$257.51Ver detalhes
CONNECTOR 64 POS PIN STRAIGHT PCSMMA036-MA38C-T7S1CONNECTOR 64 POS PIN STRAIGHT PC2 - Immediate$258.27Ver detalhes
CONNECTOR 52 POS PIN RIGHT ANGLESMMA038-MA48C-T7B1CONNECTOR 52 POS PIN RIGHT ANGLE26 - Immediate$317.33Ver detalhes
CONNECTOR 64 POS PIN RIGHT ANGLESMMA036-MA48C-T7B1CONNECTOR 64 POS PIN RIGHT ANGLE8 - Immediate$321.58Ver detalhes

SP Max Backplane Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONNECTOR 18 POS SOCKET CRIMP HOSMXA065-SA00X-E7XXCONNECTOR 18 POS SOCKET CRIMP HO2 - Immediate$132.17Ver detalhes
CONNECTOR 12 POS SOCKET CRIMP HOSMXA062-SA00X-E7XXCONNECTOR 12 POS SOCKET CRIMP HO0 - Immediate$132.60Ver detalhes
CONNECTOR 6 POS SOCKET CRIMP HOUSMXA033-SA00X-E7XXCONNECTOR 6 POS SOCKET CRIMP HOU0 - Immediate$132.79Ver detalhes
CONNECTOR 12 POS SOCKET CRIMP HOSMXA050-SA00X-E7XXCONNECTOR 12 POS SOCKET CRIMP HO2 - Immediate$133.15Ver detalhes
CONNECTOR 64 POS SOCKET CRIMP HOSMMA036-SA00X-E7XXCONNECTOR 64 POS SOCKET CRIMP HO8 - Immediate$165.51Ver detalhes
CONNECTOR 52 POS SOCKET CRIMP HOSMMA038-SA00X-E7XXCONNECTOR 52 POS SOCKET CRIMP HO11 - Immediate$166.84Ver detalhes
CONNECTOR 37 POS SOCKET CRIMP HOSMSA069-SA00X-E7XXCONNECTOR 37 POS SOCKET CRIMP HO2 - Immediate$149.09Ver detalhes
CONNECTOR 34 POS SOCKET CRIMP HOSMSA068-SA00X-E7XXCONNECTOR 34 POS SOCKET CRIMP HO0 - Immediate$149.28Ver detalhes
Published: 2023-12-12