MACH-D D-Sub Connectors

Amphenol's high-performance D-sub connectors are ideal for use in harsh environments

Image of Amphenol Positronic's MACH-D D-Sub ConnectorsAmphenol Positronic's MACH-D connectors are built with precision-machined shells, providing superior EMI shielding to protect against electronic disruptions, guard against data loss, and defend against system failure. They offer standard and high-density signal contact arrangements as well as hybrid versions, combining power and signal in a single connector body. A wide variety of accessories are available.

Features
  • Precision-machined shells provide EMI shielding protection
  • Grounding strip provides excellent electromagnetic compatibility (EMC)
  • Mechanically rugged machined shells protect against shock, vibration, and impact
  • IP67 configurations protect against fluid and dust ingress
  • High-performance M24308 intermateable
  • Meets or exceeds the performance requirements for MIL-DTL-24308 as well as NASA GFSC S-311
Applications
  • Space engines, satellites, and instrumentation
  • Combat vehicles and vehicle/ground systems
  • Missiles and military aerospace (including drones)
  • Avionics and instrumentation
  • Rail/mass transit and industrial automation
  • Naval
  • Geophysical/oil and gas
  • Field medical imaging systems

MACH-D Connectors

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN D-SUB PLUG 9POS CRIMPMCD9MG1000K/AA-15CONN D-SUB PLUG 9POS CRIMPD-SubPlugue, pinos machos90 - Immediate$297.40Ver detalhes
CONN D-SUB HD RCPT 15POS CRIMPMCDD15S1000K/AA-15CONN D-SUB HD RCPT 15POS CRIMPD-Sub, alta densidadeReceptáculo, soquetes fêmeas1515 - Immediate$321.94Ver detalhes
CONN D-SUB HD PLUG 15POS CRIMPMCDD15MG1000K/AA-15CONN D-SUB HD PLUG 15POS CRIMPD-Sub, alta densidadePlugue, pinos machos1516 - Immediate$324.83Ver detalhes
CONN D-SUB RCPT 9POS CRIMPMCD9S1000K/AA-15CONN D-SUB RCPT 9POS CRIMPD-SubReceptáculo, soquetes fêmeas917 - Immediate$300.14Ver detalhes
CONN D-SUB PLUG 15POS CRIMPMCD15MG1000K/AA-15CONN D-SUB PLUG 15POS CRIMPD-SubPlugue, pinos machos1510 - Immediate$351.75Ver detalhes

MACH-D Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN D-SUB HOUSING RCPT 3POSMCBX3W3S0000K/AACONN D-SUB HOUSING RCPT 3POSD-Sub, ComboReceptáculo para contatos fêmea3 (alimentação)15 - Immediate$272.56Ver detalhes
CONN D-SUB HOUSING PLUG 3POSMCBX3W3MG0000K/AACONN D-SUB HOUSING PLUG 3POSD-Sub, ComboPlugue para contatos macho3 (alimentação)19 - Immediate$284.00Ver detalhes
CONN D-SUB HOUSING RCPT 5POSMCBX5W5S0000K/AACONN D-SUB HOUSING RCPT 5POSD-Sub, ComboReceptáculo para contatos fêmea5 (alimentação)13 - Immediate$302.22Ver detalhes
CONN D-SUB HOUSING PLUG 5POSMCBX5W5MG0000K/AACONN D-SUB HOUSING PLUG 5POSD-Sub, ComboPlugue para contatos macho5 (alimentação)14 - Immediate$316.12Ver detalhes
CONN D-SUB HOUSING PLUG 8POSMCBX8W8MG0000K/AACONN D-SUB HOUSING PLUG 8POSD-Sub, ComboPlugue para contatos macho8 (alimentação)6 - Immediate$357.10Ver detalhes

MACH-D Backshells

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioNúmero de posiçõesTamanho compatível da carcaçaAvailable QuantityPreçoVer detalhes
MACH-D D-SUB SHELL SIZE 1 BACKSHMCD9000ENE50/AAMACH-D D-SUB SHELL SIZE 1 BACKSHCarcaça superior de duas partes9E25 - Immediate$187.04Ver detalhes
MACH-D D-SUB SHELL SIZE 2 BACKSHMCD15000ENE50/AAMACH-D D-SUB SHELL SIZE 2 BACKSHCarcaça superior de duas partes15A8 - Immediate$192.41Ver detalhes
MACH-D D-SUB SHELL SIZE 3 BACKSHMCD25000ENE50/AAMACH-D D-SUB SHELL SIZE 3 BACKSHCarcaça superior de duas partes25B20 - Immediate$194.32Ver detalhes
MACH-D D-SUB SHELL SIZE 4 BACKSHMCD37000ENE50/AAMACH-D D-SUB SHELL SIZE 4 BACKSHCarcaça superior de duas partes37C3 - Immediate$220.19Ver detalhes
MACH-D D-SUB SHELL SIZE 5 BACKSHMCD50000ENE50/AAMACH-D D-SUB SHELL SIZE 5 BACKSHCarcaça superior de duas partes50D0 - Immediate$223.62Ver detalhes

MACH-D Jackscrew

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioPara uso com/produtos relacionadosRecursosAvailable QuantityPreçoVer detalhes
MACH-D D-SUB FIXED FEMALE JACKPOMCD00000T2S/AAMACH-D D-SUB FIXED FEMALE JACKPOSoquete de macaco de parafusoConectores D-SubFerragens Incluída241 - Immediate$21.63Ver detalhes
Published: 2023-11-02