PSE-360 Compact Panel Mount Hall Effect Rotary Sensor

Amphenol Piher's end-of-shaft sensor features 360° endless rotation and programmable electrical angles from 15° to 360°

Image of Amphenol Piher's PSE-360 Compact Panel Mount Hall-Effect Rotary SensorAmphenol Piher Sensing Systems’ PSE-360 end-of-shaft sensor features 360-degree endless rotation and programmable electrical angles from 15° to 360° without deadband. Custom versions with different shafts and customer-specific output curves can be delivered on request. The PSE series rotary position sensors are based on contactless hall effect technology and deliver high accuracy and linearity in a compact package. Increased rotational life and robustness against humidity, vibration, and shock make them perfectly suited for harsh industrial and transportation environments. These absolute sensors will not lose their values even after a power failure.

Features
  • True contactless operation
  • 360° absolute position feedback
  • Integrated shaft
  • Made for harsh environments
  • Adaptable to any requirements
Applications
  • Industrial
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Valve monitoring
    • Conveyor operation
    • Test and measurement equipment
    • Machine tool control
  • Marine
    • Steering and shifter sensors
  • Home and building automation
    • HVAC systems
  • Transportation
    • Steering wheel angle
    • Suspension/height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shift
    • Cab controls
  • Medical
    • Equipment control

PSE-360 Compact Panel Mount Hall Effect Rotary Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PANEL MOUNT HALL-EFFECT 90 DEGREPSE-360-A-ERA090-S-05PANEL MOUNT HALL-EFFECT 90 DEGRE0 - Immediate$46.92Ver detalhes
PANEL MOUNT HALL-EFFECT 120 DEGRPSE-360-A-ERA120-S-05PANEL MOUNT HALL-EFFECT 120 DEGR6 - Immediate$40.32Ver detalhes
PANEL MOUNT HALL-EFFECT 270 DEGRPSE-360-A-ERA270-S-05PANEL MOUNT HALL-EFFECT 270 DEGR7 - Immediate$40.32Ver detalhes
PANEL MOUNT HALL-EFFECT 180 DEGRPSE-360-A-ERA180-S-05PANEL MOUNT HALL-EFFECT 180 DEGR8 - Immediate$40.32Ver detalhes
PANEL MOUNT HALL-EFFECT 360 DEGRPSE-360-A-ERA360-S-05PANEL MOUNT HALL-EFFECT 360 DEGR0 - Immediate$46.92Ver detalhes
Published: 2023-02-20