PSCI Inductive High-Speed Rotor Position Sensors

Amphenol Piher's end-of-shaft inductive high-speed position sensor offers precise rotary measurement of high RPM speeds

Image of Amphenol Piher's PSCI Inductive High-speed Rotor Position SensorsAmphenol Piher’s high-speed inductive position sensors are used by hybrid/electric vehicles' powertrain systems to feedback the angular position, direction, and speed of the rotor shaft to optimize control of the motor inverter. The position sensor can be mounted on the same shaft as the electric machine rotor. The accurate sensing of the motor shaft is critical to driving the motor optimally by the vehicle’s control unit. This solution provides high-speed rotary motion sensing with a robust design against external magnetic interference fields generated from sources such as electric motors.

Features
  • Weight and size reduction compared to traditional resolvers
  • Magnet-free solution, robust against external stray fields
  • Metallic target that can also be milled into the user's application shaft
  • Speeds up to 600K (electrical) RPM (differential sine and cosine output)
  • Fully sealed, suitable for harsh environments (shock or vibrations)
  • Robust against eccentricity and gap variation
  • AEC-Q100, Grade 0 automotive-qualified IC
  • Wide operation temperature: -40°C to +160°C
Applications
  • High-speed rotor position sensors
  • Electric power steering
  • Active suspension systems
  • Transmission systems

PSCI Inductive High-Speed Rotor Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INDUCTIVE HIGH SPEED ROTOR POSITPSCI-3PP-05INDUCTIVE HIGH SPEED ROTOR POSIT0 - Immediate$51.61Ver detalhes
INDUCTIVE HIGH SPEED ROTOR POSITPSCI-4PP-05INDUCTIVE HIGH SPEED ROTOR POSIT92 - Immediate$79.31Ver detalhes
INDUCTIVE HIGH SPEED ROTOR POSITPSCI-6PP-05INDUCTIVE HIGH SPEED ROTOR POSIT63 - Immediate$49.19Ver detalhes
Published: 2021-06-03