USB3CFTV Memory Key
Amphenol PCD memory key is designed for harsh environments
The Amphenol PCD harsh-environment solution for USB series is the USB3.2 memory key. The USB3.2 Gen1 Type-C reinforced memory keys are built with MIL-DTL-38999 series III design, ensuring security for sensitive information in demanding military, avionics/airframe, and industrial environments. It boasts the latest TLC 3D flash technology (BiCS3), and product life management (PLM) offers insight into future upgrades and obsolescence. Designed for C5ISR, battlefield, ground vehicles, navy, and railway applications, these keys feature robust characteristics including a tri-start thread coupling mechanism, global wear leveling, and environmental protection against fluids, dust, salt spray, vibrations, and extreme temperatures.
The USB3C key series are IP68 sealed for mated pairs. A variety of materials and platings allow for customer satisfaction based on application. These are tested to MIL-STD equivalents and meet or exceed specifications for a D3899.
Compatible with USB3CFTV connectors and are available in 16 Gb to 256 Gb. Once connected, users can confidently transfer data at USB3.2 Gen1's maximum transfer rate of 5 Gb/s, or seamlessly revert to USB2.0 transfer speeds of 480 Mb/s when necessary.
- MIL-DTL-38999 series III, threaded coupling
- Shell size 11
- Shock, vibration, and traction resistant
- IP68 sealing for mated pairs
- Transfer rate at USB2.0 maximum (480 Gb/s) and USB3.2 maximum transfer speed (5 Gb/s)
- Available in RoHS-compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communication
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rugged computing and rugged displays
- Rail mass transit
- Industrial process control
USB3CFTV Memory Key
| Imagem | Número de peça do fabricante | Descrição | Tamanho da memória | Tipo de memória | Tipo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USB3CFTVKEY616G | USB FLASH DRIVE 16GB USB 3.0 | 16GB | - | USB 3.0 | 5 - Immediate | $1,235.44 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY616ZN | USB FLASH DRIVE 16GB USB 3.0 | 16GB | - | USB 3.0 | 5 - Immediate | $1,248.33 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY616GCAP | USB FLASH DRIVE 16GB USB 3.0 | 16GB | - | USB 3.0 | 5 - Immediate | $1,258.51 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY632G | USB FLASH DRIVE 32GB USB 3.0 | 32GB | - | USB 3.0 | 5 - Immediate | $1,383.56 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY632ZNCAP | USB FLASH DRIVE 32GB USB 3.0 | 32GB | - | USB 3.0 | 5 - Immediate | $1,428.41 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY664ZN | USB FLASH DRIVE 64GB USB 3.0 | 64GB | - | USB 3.0 | 5 - Immediate | $1,577.65 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY6128ZN | USB FLASH DRIVE 128GB USB 3.0 | 128GB | - | USB 3.0 | 5 - Immediate | $2,089.70 | Ver detalhes |
![]() | ![]() | USB3CFTVKEY6256G | USB FLASH DRIVE 256GB USB 3.0 | 256GB | - | USB 3.0 | 5 - Immediate | $3,048.67 | Ver detalhes |