TV µCom-10Gb+ 38999 Ethernet Connectors

Amphenol's TV µCom combines µCom-10Gb+ speed with 38999 series III, size 11 shell robustness

Image of Amphenol PCD's TV µCom-10Gb+ 38999 Connectors Amphenol PCD's µCom series is a range of connectors designed to address the latest trends of the military industry - miniaturization and high speed - with the highest resistance for use in the harshest environments. TV µCom combines µCom-10Gb+ speed with 38999 series III, size 11 shell robustness.

Features

  • Based on MIL-DTL-38999 series III, shell size 11
  • 10Gb+ exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
  • Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
  • Environmental testing based on MIL-DTL-38999 series III specification

TV µCom-10Gb 38999 Ethernet Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTerminaçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 8POS GOLD CRIMPTV06UCOMCW11PCONN PLUG MALE 8POS GOLD CRIMP11Crimpagem0 - Immediate$352.26Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTV07UCOMCF11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem10 - Immediate$353.33Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTV07UCOMCW11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem15 - Immediate$353.33Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTVP00UCOMCF11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem16 - Immediate$342.90Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTVP00UCOMCZN11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem0 - Immediate$298.99Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTVP00UCOMCW11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem4 - Immediate$342.90Ver detalhes
CONN PLUG MALE 8POS GOLD CRIMPTV06UCOMCF11PCONN PLUG MALE 8POS GOLD CRIMP11Crimpagem0 - Immediate$352.26Ver detalhes
CONN PLUG MALE 8POS GOLD CRIMPTV06UCOMCZN11PCONN PLUG MALE 8POS GOLD CRIMP11Crimpagem0 - Immediate$316.58Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPTV07UCOMCZN11SCONN RCPT FMALE 8POS GOLD CRIMP11Crimpagem12 - Immediate$363.54Ver detalhes

Connector Accessories

ImagemNúmero de peça do fabricanteDescriçãoMaterialAvailable QuantityPreçoVer detalhes
CONN PROT COVER 19 OLIVE DRABTVSCC19WCONN PROT COVER 19 OLIVE DRABAlumínio96 - Immediate$42.67Ver detalhes
CONN PROTECTIVE COVER 9 SILVERTVSCC09FCONN PROTECTIVE COVER 9 SILVERAlumínio75 - Immediate$38.17Ver detalhes
CONN PROTECTIVE COVER 15 SILVERTVSCC15FCONN PROTECTIVE COVER 15 SILVERAlumínio91 - Immediate$40.52Ver detalhes
CONN PROTECTIVE COVER 17 SILVERTVSCC17FCONN PROTECTIVE COVER 17 SILVERAlumínio96 - Immediate$41.13Ver detalhes
CONN PROTECTIVE COVER 19 SILVERTVSCC19FCONN PROTECTIVE COVER 19 SILVERAlumínio101 - Immediate$42.67Ver detalhes
CONN PROTECTIVE COVER 15 BLACKTVSCC15ZNCONN PROTECTIVE COVER 15 BLACKAlumínio87 - Immediate$51.50Ver detalhes
CONN PROTECTIVE COVER 19 BLACKTVSCC19ZNCONN PROTECTIVE COVER 19 BLACKAlumínio88 - Immediate$54.23Ver detalhes
Published: 2019-01-17