RJFTV Series Rugged Ethernet Cat6a, Cat6, and Cat5e Connectors

Amphenol’s Ethernet connectors are protected against shock, vibration, traction, dust, and fluids

Image of Amphenol PCD's RJFTV Series of Rugged Ethernet Cat6a, Cat6, and Cat5e Connectors Amphenol Socapex’s RJFTV series of rugged Ethernet Cat6a, Cat6, and Cat5e connectors allows customers to use an Ethernet class that meets harsh environment requirements. Cat6a offers Ethernet Class Ea per ISO/IEC 11801 and Cat6a connection for 10 Base-T, 100 Base-TX, 1000 Base-T, and 10GBaseT up to 500 MHz per TIA/EIA568B. Cat6 provides Ethernet Class E per ISO/IEC 11801 and Cat6 connection for 10 Base-T, 100 Base-TX, or 1000 Base-T up to 250 MHz networks per TIA/EIA568B. Cat5e boasts Ethernet Class D per ISO/IEC 11801 and Cat5e connection for 10 Base-T, 100 Base-TX, or 1000 Base-T up to 100 MHz networks per TIA/EIA568B. With the patented RJStop® system, customers can use a standard RJ45 cord-set in a metallic plug which protects it from shocks, dust, and fluids. This means no hazardous on-field cabling and grounding.

Features
  • Sealed against fluids and dusts (IP68)
  • Shock, vibration, and traction resistant
  • No cabling operation in the field and no tools required
  • Mechanical coding/polarization (four positions)
  • Tri-start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device; shell size 19
  • Improved EMI protection
  • Robust metallic shells
  • RJ45 cord-set retention in the plug: 100 N in the axis
  • Mating cycles: 500 min
  • Compatible with cable diameter from 6 mm (0.236 in) to 13 mm (0.512 in); smaller diameters may be available upon request
Applications
  • Battlefield communication, C4ISR
  • Armored vehicles
  • Battleships
  • Rail mass transit
  • Radars
  • Shelters
  • Data acquisition and transmission in harsh environments

Modular Connectors - Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RJ FIELD TV CAT6A SQUARE FLANGERJFTV6A2A1NRJ FIELD TV CAT6A SQUARE FLANGE0 - Immediate$83.66Ver detalhes
CONN MOD COUPLER 8P8C TO 8P8CRJFTV2PE1NCONN MOD COUPLER 8P8C TO 8P8C28 - Immediate$123.58Ver detalhes

Modular Connectors - Jacks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MOD JACK 8P8C SHIELDEDRJFTV6A2SA5GF459CONN MOD JACK 8P8C SHIELDED10 - Immediate$280.72Ver detalhes
CONN MOD JACK 8P8C SHIELDEDRJFTV6A2SA5NF459CONN MOD JACK 8P8C SHIELDED0 - Immediate$280.72Ver detalhes

Modular Connectors - Plug Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MOD PLUG HSG RJ45 SILVERRJFTV6MNCONN MOD PLUG HSG RJ45 SILVER1067 - Immediate$71.65Ver detalhes
CONN MOD PLUG HSG RJ45 SILVERRJFTV6NCONN MOD PLUG HSG RJ45 SILVER77 - Immediate$70.25Ver detalhes

Modular Connectors - Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MOD PLUG 8P8C SHIELDEDKIT38081CONN MOD PLUG 8P8C SHIELDED19 - Immediate$149.62Ver detalhes
RJFTV SIZE 19 38999 SHELL PLUG K35660RJFTV SIZE 19 38999 SHELL PLUG K104 - Immediate$201.37Ver detalhes
RJFTV SIZE 19 38999 SHELL PLUG K35660GRJFTV SIZE 19 38999 SHELL PLUG K106 - Immediate$154.39Ver detalhes
RJFTV SIZE 19 38999 SHELL PLUG K35660ZNRJFTV SIZE 19 38999 SHELL PLUG K1 - Immediate$229.35Ver detalhes

Modular Connectors - Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CAP FOR RJF TV SERIES RCPTRJFTVC2NCONN CAP FOR RJF TV SERIES RCPT763 - Immediate$50.45Ver detalhes
CONN CAP FOR RJF TV SERIES PLUGRJFTVC6NCONN CAP FOR RJF TV SERIES PLUG86 - Immediate$56.22Ver detalhes

Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C JACK-PLUG 0.98'RJFTV72N03100BTXCABLE MOD 8P8C JACK-PLUG 0.98'0 - Immediate$122.21Ver detalhes
CABLE MOD 8P8C JACK-PLUG 1.64'RJFTV22G05100BTXCABLE MOD 8P8C JACK-PLUG 1.64'106 - Immediate$116.06Ver detalhes

Insertion, Extraction

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL INSERT REMOVAL RJ45RJFODETOOL INSERT REMOVAL RJ4550 - Immediate$69.77Ver detalhes
Published: 2020-08-04