RJF Series Ruggedized RJ45 Ethernet Connectors
Amphenol PCD's connectors plugs and receptacles are mated using a fast ¼-turn bayonet coupling mechanism
Amphenol’s RJF series is a ruggedized solution for RJ45 Ethernet connectors. This connector is a derivative from MIL-DTL-26482 J with a shell size of 18. Plugs and receptacles are mated using a fast ¼-turn bayonet coupling mechanism. This quick, audible, and visual mating solution is IP68 sealing certified for mated pairs and protects devices against fluids, dust, shock, and vibration. This connector can be assembled in the field with no special tooling thanks to the patented RJStop system. Choose between four different codings on both the plug and receptacle. If a coding change is needed, a dedicated tool is used to remove the insert and change the coding. The RJF connectors also provide improved EMI protection with shielding continuity. The RJF series is compatible with Cat5e, Cat6, and Cat6A Ethernet speeds. A variety of platings is available.
- MIL-DTL-38999 series III, threaded coupling
- Shell size: 18
- Shock, vibration, and traction resistant
- EMI protection: shielding continuity
- 500+ mating cycles for plug and receptacles
- IP68 sealing for mated pairs
- Compatible with Cat5e, Cat6, and Cat6A
- Available in RoHS-compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communication
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rail mass transit
- Robotics
- Industrial process control
- CNC machines
- Oil and gas
RJF Series Modular Connector Jacks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJF22G00 | CONN MOD JACK 8P8C UNSHIELDED | 323 - Immediate | $51.01 | Ver detalhes |
![]() | ![]() | RJF22B00 | CONN MOD JACK 8P8C UNSHIELDED | 458 - Immediate | $46.77 | Ver detalhes |
![]() | ![]() | RJF22N00 | CONN MOD JACK 8P8C UNSHIELDED | 66 - Immediate | $66.52 | Ver detalhes |
![]() | ![]() | RJF7SA2B03100BTX | CONN MOD JACK 8P8C UNSHLD | 21 - Immediate | $136.48 | Ver detalhes |
![]() | ![]() | RJF2PEM2G00 | CONN MOD JACK 8P8C UNSHIELDED | 126 - Immediate | $110.00 | Ver detalhes |
RJF Series Modular Connector Plug Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJF6MG | CONN MOD PLUG HSG RJ45 GREEN | 197 - Immediate | $58.99 | Ver detalhes |
![]() | ![]() | RJF6MN | CONN MOD PLUG HSG RJ45 SILVER | 0 - Immediate | $58.76 | Ver detalhes |
![]() | ![]() | RJF6B | CONN MOD PLUG HSG RJ45 BLACK | 1 - Immediate | $46.32 | Ver detalhes |
![]() | ![]() | RJF6MB | CONN MOD PLUG HSG RJ45 BLACK | 752 - Immediate | $59.16 | Ver detalhes |
![]() | ![]() | RJF6G | CONN MOD PLUG HSG RJ45 GREEN | 0 - Immediate | $68.49 | Ver detalhes |
![]() | ![]() | RJF6N | CONN MOD PLUG HSG RJ45 SILVER | 35 - Immediate | $56.44 | Ver detalhes |
![]() | ![]() | RJF6ZN | CONN MOD PLUG HSG RJ11 | 8 - Immediate | $80.18 | Ver detalhes |
![]() | ![]() | RJF6MZN | CONN MOD PLUG HSG RJ11 | 73 - Immediate | $79.88 | Ver detalhes |
RJF Series Modular Connector Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJF21G | CONN MOD COUPLER 8P8C TO 8P8C | 98 - Immediate | $52.03 | Ver detalhes |
![]() | ![]() | RJF21N | CONN MOD COUPLER 8P8C TO 8P8C | 644 - Immediate | $52.94 | Ver detalhes |
![]() | ![]() | RJF21BSCC | CONN MOD COUPLER 8P8C TO 8P8C | 1037 - Immediate | $53.64 | Ver detalhes |
![]() | ![]() | RJF21NSCC | CONN MOD COUPLER 8P8C TO 8P8C | 211 - Immediate | $86.49 | Ver detalhes |
![]() | ![]() | RJF71G | CONN MOD COUPLER 8P8C TO 8P8C | 21 - Immediate | $81.72 | Ver detalhes |
RJF Series Modular Cables
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJFSFTP5E0152 | CABLE MOD 8P8C PLUG TO PLUG 5' | 0 - Immediate | $84.27 | Ver detalhes |
![]() | ![]() | RJFSFTP6A0350 | CABLE MOD 8P8C PLUG-PLUG 11.5' | 32 - Immediate | $139.47 | Ver detalhes |
![]() | ![]() | RJFSFTP5E2287 | CABLE MOD 8P8C PLUG TO PLUG 75' | 31 - Immediate | $376.58 | Ver detalhes |
![]() | ![]() | RJFSFTP60800 | CABLE MOD 8P8C PLUG-PLUG 26.25' | 24 - Immediate | $196.63 | Ver detalhes |
![]() | ![]() | RJFSFTP5E0336 | CABLE MOD 8P8C PLUG-PLUG 11.02' | 67 - Immediate | $86.70 | Ver detalhes |
RJF Series Modular Connector Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJFC2N | CONN CAP FOR RJF SERIES RCPT | 495 - Immediate | $40.95 | Ver detalhes |
![]() | ![]() | RJFC2G | CONN CAP FOR RJF SERIES RCPT | 363 - Immediate | $40.99 | Ver detalhes |
![]() | ![]() | RJFC6B | CONN CAP FOR RJF SERIES PLUG | 143 - Immediate | $47.77 | Ver detalhes |
![]() | ![]() | RJFC2B | CONN CAP FOR RJF SERIES RCPT | 0 - Immediate | $38.11 | Ver detalhes |
![]() | ![]() | RJFC7B | CONN CAP FOR RJF SERIES RCPT | 143 - Immediate | $47.55 | Ver detalhes |