Mini DisplayPort™ - MDP FTV

Amphenol’s Mini DisplayPort (Mini DP) connection system is suited for harsh environments

Image of Amphenol's Mini Display Port - MDP FTVAmphenol's MDP FTV is a complete ruggedized solution around the Mini DP standard. It utilizes Amphenol’s tri-start thread coupling mechanism (MIL-DTL-38999 Series III type) to connect the plug and receptacle parts. This solution allows users to insert a standard Mini DP cord set into a metallic plug shell, protecting it from shocks, dust, and fluids. The assembly of this ruggedized plug does not require any tools and can be easily done in the field. There is a corresponding dedicated MDP FTV receptacle for mounting on the user’s panel, enabling reinforcement and protection of their system against leakage, shocks, vibrations, and much more. In addition, the reduced flange jam nut receptacle’s small footprint complements the Mini DP FTV’s small size. Data transmission complies with Display 1.4 protocol, with a bandwidth of 32.4 Gb/s with 8.1 Gb/s per lane. MDP FTV can support 8K UHD at 60 Hz or 4K UHD at 120 Hz.

Features
  • Tri-start thread coupling mechanism (MIL-DTL-38999 Series III), with anti-decoupling device
  • Shell size 13
  • Improved EMI protection
  • Mating cycles: 500 min
  • Panel thickness: 1.6 mm (1/16") min and 3.18 mm (1/8”) max for jam nut receptacle
  • No tools required to assemble
  • IP68 sealing mated against fluids and dust
  • Aluminum shell available in RoHS compliant plating
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
Applications
  • C5ISR
  • Battlefield communication
  • Ground vehicles
  • Naval
  • Rail mass transit
  • Data acquisition and transmission

USB, DVI, and HDMI Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6AGMINI DISPLAY PORT TV 38999 PLUG24 - Immediate$304.58Ver detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6ANMINI DISPLAY PORT TV 38999 PLUG0 - Immediate$251.03Ver detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6AZNMINI DISPLAY PORT TV 38999 PLUG4 - Immediate$347.47Ver detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6BGMINI DISPLAY PORT TV 38999 PLUG13 - Immediate$304.58Ver detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6BNMINI DISPLAY PORT TV 38999 PLUG11 - Immediate$304.58Ver detalhes
MINI DISPLAY PORT TV 38999 PLUGMDPFTV6BZNMINI DISPLAY PORT TV 38999 PLUG75 - Immediate$347.47Ver detalhes

USB, DVI, and HDMI Connectors - Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7AGF059MINI DISPLAY PORT REDUCED FLANGE30 - Immediate$363.41Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7AGF312MINI DISPLAY PORT TV 38999 REDUC19 - Immediate$218.98Ver detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7ANF059MINI DISPLAY PORT REDUCED FLANGE10 - Immediate$363.41Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7ANF312MINI DISPLAY PORT TV 38999 REDUC47 - Immediate$218.98Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7APEGF312MINI DISPLAY PORT TV 38999 REDUC0 - Immediate$219.53Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7APENF312MINI DISPLAY PORT TV 38999 REDUC5 - Immediate$266.39Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7APEZNF312MINI DISPLAY PORT TV 38999 REDUC0 - Immediate$278.57Ver detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7AZNF059MINI DISPLAY PORT REDUCED FLANGE0 - Immediate$402.19Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7AZNF312MINI DISPLAY PORT TV 38999 REDUC0 - Immediate$228.93Ver detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7BGF059MINI DISPLAY PORT REDUCED FLANGE11 - Immediate$363.41Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BGF312MINI DISPLAY PORT TV 38999 REDUC49 - Immediate$218.98Ver detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7BNF059MINI DISPLAY PORT REDUCED FLANGE0 - Immediate$308.96Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BNF312MINI DISPLAY PORT TV 38999 REDUC17 - Immediate$218.98Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BPEGF312MINI DISPLAY PORT TV 38999 REDUC45 - Immediate$266.39Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BPENF312MINI DISPLAY PORT TV 38999 REDUC25 - Immediate$266.39Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BPEZNF312MINI DISPLAY PORT TV 38999 REDUC75 - Immediate$278.57Ver detalhes
MINI DISPLAY PORT REDUCED FLANGEMDPFTV7BZNF059MINI DISPLAY PORT REDUCED FLANGE25 - Immediate$402.19Ver detalhes
MINI DISPLAY PORT TV 38999 REDUCMDPFTV7BZNF312MINI DISPLAY PORT TV 38999 REDUC38 - Immediate$228.93Ver detalhes

USB, DVI, and HDMI Connectors - Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MDPFTV PLUG CAP OLIVE DRAB CADMIMDPFTVC6GMDPFTV PLUG CAP OLIVE DRAB CADMI0 - Immediate$75.77Ver detalhes
MDPFTV PLUG CAP NICKEL PLATING NMDPFTVC6NMDPFTV PLUG CAP NICKEL PLATING N1 - Immediate$123.74Ver detalhes
MDPFTV PLUG CAP BLACK ZINC NICKEMDPFTVC6ZNMDPFTV PLUG CAP BLACK ZINC NICKE0 - Immediate$99.72Ver detalhes
MDPFTV REDUCED FLANGE JAM NUT REMDPFTVC7GF057MDPFTV REDUCED FLANGE JAM NUT RE27 - Immediate$85.49Ver detalhes
MDPFTV REDUCED FLANGE JAM NUT REMDPFTVC7NF057MDPFTV REDUCED FLANGE JAM NUT RE8 - Immediate$84.82Ver detalhes
MDPFTV REDUCED FLANGE JAM NUT REMDPFTVC7ZNF057MDPFTV REDUCED FLANGE JAM NUT RE0 - Immediate$101.72Ver detalhes
Updated: 2023-09-12
Published: 2020-12-28