MagConnect™ Echo Connector Series
Amphenol Onanon's MagConnect series is compact, customizable, and available in panel mount or in-line options
Amphenol Onanon's MagConnect Echo series is perfect for medical devices designed for disposal after several mating cycles. It is a cost-competitive option with an intuitive and innovative design. The MagConnect series has been used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics. The series is compact, customizable, and available in panel mount or in-line options. The MagConnect series has a unique magnetic safety latch feature, which is ideal for medical applications where time, precision, and quality are the most critical.
- 2-pin to 20-pin capacity
- Intuitive and self-mating
- Magnetic safety de-latching
- Customizable for reusable or single-use applications
- Easily add components such as EEPROMs, resistors, and capacitors
- EMI/RFI safe
- Low (<12 V) and high (>5000 V) voltage safe
- Rugged use in outdoor wearables
- VF/HF/RF safe
- Medical
- Automotive
- Aerospace
- Industrial
MagConnect™ Echo Connector Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 234-A001-20S-U280-W | MAGCONNECT ECHO PLUG KIT | 94 - Immediate | $71.35 | Ver detalhes |
![]() | ![]() | 234-A002 | MAGCONNECT ECHO RECEPTACLE | 53 - Immediate | $86.81 | Ver detalhes |