ZConnect® Low-Profile LV214 Compliant Connectors

Amphenol space-saving connectors feature anti-vibration and multiple contacts

Image of Amphenol ZConnect® Low Profile LV214 Compliant Connectors Amphenol LTW ZConnect low-profile LV214-compliant connectors feature a space-saving 8 mm maximum mated height and provide more secure mating with secondary lock design, hot plugging, and connector position assurance (CPA). ZConnect connectors are robust enough to meet the automotive requirements of LV214 (VW 75174). The series ranges from 8 to 40 contacts at 1 A up to 120 VDC with 0.9 mm, 1.8 mm, and 2.7 mm pitch options. With a high-quality thermoplastic shell, two O-rings, and no corrosion, ZConnect connectors are uniquely designed to be a reliable solution for deep-sea immersion applications.

Features
  • Anti-vibration and audible feedback
  • CPA
  • Hot plugging
  • Low-profile: 8 mm max mated
  • Flammability: UL 94V-0
  • RoHS and REACH compliant
  • Cost and space savings
  • Second-lock design for high security and reliable mating
  • Temperature range: -40°C to +110°C
  • Frequency range: 20 Hz to 200 Hz to 20 Hz / acceleration: 88 m/s²
  • Quick lock
  • Wire-to-board, FPC, and FFC
  • Operating voltage: 120 V

ZConnect® Low-Profile LV214 Compliant Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC PLUGZA-AANMAN-BN0001CONN FFC FPC PLUG458 - Immediate$1.32Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2A1-AANMAN-BN0001ZCONNECT SECONDARY LATCH/ANGLE-P0 - Immediate$2.07Ver detalhes
CONN FFC BOTTOM 20POS 1.8MM R/AZA-20BFRS-BA0001CONN FFC BOTTOM 20POS 1.8MM R/A781 - Immediate$6.51Ver detalhes
CONN FFC FPC PLUGZA-ACNMAN-BN0001CONN FFC FPC PLUG852 - Immediate$1.51Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2B1-AANMAN-BN0001ZCONNECT SECONDARY LATCH/ANGLE-P375 - Immediate$2.09Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2B1-ACNMAN-BN0001ZCONNECT SECONDARY LATCH/ANGLE-P397 - Immediate$2.09Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2A1-ACNMAN-BN0001ZCONNECT SECONDARY LATCH/ANGLE-P60 - Immediate$2.09Ver detalhes
CONN FFC BOTTOM 18POS 1.8MM R/AZA-18BFRS-BA0001CONN FFC BOTTOM 18POS 1.8MM R/A531 - Immediate$6.72Ver detalhes
CONN FFC BOTTOM 36POS 0.9MM R/AZA-36AFRS-BA0001CONN FFC BOTTOM 36POS 0.9MM R/A0 - Immediate
400 - Marketplace
$9.72Ver detalhes
CONN FFC BOTTOM 12POS 2.7MM R/AZA-12CFRS-BA0001CONN FFC BOTTOM 12POS 2.7MM R/A374 - Immediate$9.74Ver detalhes
CONN BOTTOM 40POS 0.9MM R/AZB-40AFRS-BA0001CONN BOTTOM 40POS 0.9MM R/A400 - Immediate$10.20Ver detalhes
CONN FFC BOTTOM 40POS 0.9MM R/AZA-40AFRS-BA0001CONN FFC BOTTOM 40POS 0.9MM R/A176 - Immediate$10.20Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2B1-36AFRS-BA0001ZCONNECT SECONDARY LATCH/ANGLE-P400 - Immediate$10.26Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2A1-40AFRS-BA0001ZCONNECT SECONDARY LATCH/ANGLE-P1390 - Immediate$10.79Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2B1-40AFRS-BA0001ZCONNECT SECONDARY LATCH/ANGLE-P400 - Immediate$10.81Ver detalhes
CONN BOTTOM 20POS 1.8MM R/AZB-20BFRS-BA0001CONN BOTTOM 20POS 1.8MM R/A525 - Immediate$6.51Ver detalhes
CONN FFC FPC PLUGZB-AANMAN-BN0001CONN FFC FPC PLUG84 - Immediate$1.51Ver detalhes
ZCONNECT SECONDARY LATCH/ANGLE-PZ2A1-36AFRS-BA0001ZCONNECT SECONDARY LATCH/ANGLE-P587 - Immediate$10.26Ver detalhes
ZCONNECT, A CODE, SOCKET, PLASTIZ2A1-12CFRS-BA0001ZCONNECT, A CODE, SOCKET, PLASTI0 - Immediate$6.44Ver detalhes
Updated: 2025-05-21
Published: 2021-03-10