Waterproof USB 2.0 C Type Connectors

Amphenol LTW offers a wide range of USB connectors

Image of Amphenol's USB Type-C Waterproof ConnectorsAmphenol LTW waterproof rugged USB Type-C connectors support a variety of protocols, such as USB 2.0 and USB Gen 1, and meet superspeed communication of 10 Gb/s, with up to 5 A and 5 V ~ 30 V power supply. Mating and/or stand alone versions that are waterproof, dustproof, resistant to high temperatures and high vibration, and quick mating make these connectors an ideal solution to data/power transfer in harsh or demanding environments. Available in low-profile receptacle, receptacle with FPC, overmolded or overmolding on interlocking conduit, or any customized requirement is possible.

USB Waterproof Product Guide

Features
  • Transmission rate meets USB 2.0 and Gen1
  • Protection up to IP68
  • 10,000-cycle durability
  • Plastic or metal
  • Screw thread, push lock, or snap-in mating styles
  • Salt spray for 48h
  • Temperature range: -40°C to +85°C
  • Applicable wire gauge: 26 AWG, 3 AWG
  • Frequency range: 10 Hz ~ 55 Hz; amplitude: 1.52 mm
  • Up to 30 VDC
Applications
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Medical equipment
  • Lifts and materials handling
  • Autonomous
  • Rugged IT
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • UAV
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center

USB Type-C Waterproof Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT USB3.1 TYPEC 24POS SMDUC-00PFFH-QF7001CONN RCPT USB3.1 TYPEC 24POS SMD5386 - Immediate$5.90Ver detalhes
CONN RCP USB3.1 TYPC 24P PNL MNTUC-00PFFP-QS8001CONN RCP USB3.1 TYPC 24P PNL MNT642 - Immediate$15.11Ver detalhes
CONN RCP USB3.1 TYPC 24P PNL MNTUC-00PMFY-SC7001CONN RCP USB3.1 TYPC 24P PNL MNT125 - Immediate$48.59Ver detalhes
USB, TYPE C, PLASTIC, 5A, FEMALEUC-00PFFT-QF7001USB, TYPE C, PLASTIC, 5A, FEMALE0 - Immediate$2.53Ver detalhes
Cable AssemblyUC-00PFFH-QF8001Cable Assembly0 - Immediate$5.35Ver detalhes
Cable AssemblyUSC-00PMFY-SC7001Cable Assembly0 - Immediate$51.71Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL A PLUG-C PLUG W/COUPL 3.28'UC30ML-NAML-QB001CBL A PLUG-C PLUG W/COUPL 3.28'238 - Immediate$21.25Ver detalhes
CBL C PLUG-C PLUG W/COUPL 3.28'UC30FL-NCML-SC001CBL C PLUG-C PLUG W/COUPL 3.28'98 - Immediate$72.65Ver detalhes
CBL USB2.0 A PLUG-C PLUG W/COUPLUC20ML-NAML-QA002CBL USB2.0 A PLUG-C PLUG W/COUPL276 - Immediate$17.07Ver detalhes
CBL USB2.0 A PLUG-C PLUG W/COUPLUC20ML-NAML-QA003CBL USB2.0 A PLUG-C PLUG W/COUPL210 - Immediate$18.78Ver detalhes
CBL USB2.0 A PLUG-C PLUG W/COUPLUC20ML-NAML-QA001CBL USB2.0 A PLUG-C PLUG W/COUPL57 - Immediate$15.99Ver detalhes
Cable AssemblyUC20ML-NAML-KA001Cable Assembly0 - Immediate$16.49Ver detalhes
USB, TYPE C 2.0, 3A, OVERMOLDED,UC20FL-NAML-QA001USB, TYPE C 2.0, 3A, OVERMOLDED,0 - Immediate$12.22Ver detalhes
USB, TYPE C 2.0, 3A, OVERMOLDED,UC20FL-NAML-QA002USB, TYPE C 2.0, 3A, OVERMOLDED,0 - Immediate$13.88Ver detalhes
USB, TYPE C 2.0, 3A, OVERMOLDED,UC20FL-NAML-QA003USB, TYPE C 2.0, 3A, OVERMOLDED,0 - Immediate$15.54Ver detalhes
Cable AssemblyUC20FL-NAML-KA001Cable Assembly0 - Immediate$16.70Ver detalhes
Cable AssemblyUC20ML-NAML-KA002Cable Assembly0 - Immediate$18.74Ver detalhes
Cable AssemblyUC20FL-NAML-KA002Cable Assembly0 - Immediate$18.94Ver detalhes
Cable AssemblyUC20ML-NAML-KA003Cable Assembly0 - Immediate$20.95Ver detalhes
Cable AssemblyUC20FL-NAML-KA003Cable Assembly0 - Immediate$21.15Ver detalhes
Cable AssemblyUSC30FL-NCML-SC001Cable Assembly0 - Immediate$41.03Ver detalhes
Updated: 2025-05-12
Published: 2018-07-20