M8/M12 Circular Metric SMT/DIP Connectors
Amphenol LTW M8 and M12 are two-piece connectors designed to reduce mounting costs for printed circuit boards (PCBs)
Amphenol LTW M8 and M12 surface-mount technology (SMT) and dual-in-line plug (DIP) connectors are two-piece connectors designed for PCBs. These connectors can be equipped on both sides and do not have any via holes for the connection pins, thereby helping to reduce the PCB surface area. These connectors use a shield spring for further shielding function and achieve IEC 61076-2-101 and IEC 61076-2-104 compliance for the M12 and M8 series, respectively. These SMT/DIP connectors are ideal for industrial automation, mass rail transit/railway, communication systems, marine, LED, and lighting applications.
- Waterproof rating: IP65 and IP68 (mated, 1 m/24 hrs)
- Vibration: 10 Hz to 500 Hz, 5 G
- Insulation resistance: 100 MΩ (min.)
- Contact resistance: 10 mΩ (max.)
- Durability: 100 cycles
- Industrial automation
- Broadband wireless
- IP CCTV and security
- MRT/railway
- Marine
M8 SMT Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M8AS-06PFFT-EE0001 | CONN FMALE INSERT 6P GOLD SOLDER | 340 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | M8S-03PFFT-EE0001 | CONN FMALE INSERT 3P GOLD SOLDER | 110 - Immediate | $4.70 | Ver detalhes |
![]() | ![]() | M8S-04PMMT-EE0001 | CONN MALE INSERT 4POS GOLD SLDR | 74 - Immediate | $4.76 | Ver detalhes |
![]() | ![]() | M8S-04PFFT-EE0001 | CONN FMALE INSERT 4P GOLD SOLDER | 173 - Immediate | $4.96 | Ver detalhes |
![]() | ![]() | M8S-03PMMT-EE0001 | CONN MALE INSERT 3POS GOLD SLDR | 95 - Immediate | $4.75 | Ver detalhes |
![]() | ![]() | M8S-06PMMT-EE0001 | M8 SHIELDED SMT RECEPTACLE PCB 1 | 0 - Immediate 100 - Marketplace | $5.27 | Ver detalhes |
![]() | ![]() | M8-08PFFT-EE0001 | M8 NON-SHIELDED SMT RECEPTACLE P | 26 - Immediate | $5.59 | Ver detalhes |
![]() | ![]() | M8-04PMMT-EE0001 | M SERIES, M8, 3A, 04 PINS, SMT | 87 - Immediate | $5.46 | Ver detalhes |
![]() | ![]() | M8-04PFFT-EE0001 | M SERIES, M8, 3A, 04 PINS, SMT | 4 - Immediate | $5.72 | Ver detalhes |
![]() | ![]() | M8-03PFFT-EE0001 | M SERIES, M8, 3A, 03 PINS, SMT | 8 - Immediate | $5.40 | Ver detalhes |
![]() | ![]() | M8-03PMMT-EE0001 | M SERIES, M8, 3A, 03 PINS, SMT | 0 - Immediate | $4.29 | Ver detalhes |
![]() | ![]() | M8A-06PFFT-EE0001 | M SERIES, GUIDED M8, 1.5A, 06 PI | 0 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | M8-06PFFT-EE0001 | N SEN, M8, 06P, NONE | 0 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | M8S-06PFFT-EE0001 | M SERIES, M8, 1.5A, 06 PINS, SMT | 0 - Immediate | $5.81 | Ver detalhes |
![]() | ![]() | M8S-08PFFT-EE0001 | M SERIES, M8, 1.5A, 08 PINS, SMT | 0 - Immediate | $6.23 | Ver detalhes |
M12 SMT Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSDS-04PFFT-EE0001 | CONN FMALE INSERT 4P GOLD SOLDER | 1995 - Immediate | $5.00 | Ver detalhes |
![]() | ![]() | MSAS-08PMMT-EE0001 | CONN MALE INSERT 8POS GOLD SLDR | 532 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | MSAS-05PMMT-EE0001 | CONN MALE INSERT 5POS GOLD SLDR | 23 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | MSAS-05PFFT-EE0001 | CONN FMALE INSERT 5P GOLD SOLDER | 82 - Immediate | $4.79 | Ver detalhes |
![]() | ![]() | MSBS-05PFFT-EE0001 | CONN FMALE INSERT 5P GOLD SOLDER | 1036 - Immediate | $5.27 | Ver detalhes |
![]() | ![]() | MSAS-08PFFT-EE0001 | CONN FMALE INSERT 8P GOLD SOLDER | 83 - Immediate | $6.09 | Ver detalhes |
![]() | ![]() | MSXS-08PFFT-EE0001 | CONN FMALE INSERT 8P GOLD SOLDER | 107 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | MSBS-05PMMT-EE0001 | CONN MALE INSERT 5POS GOLD SLDR | 100 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | MSDS-04PMMT-EE0001 | CONN MALE INSERT 4POS GOLD SLDR | 89 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | M12A-04PFFT-EE0001 | M SERIES, M12, 4A, 04 PINS, SMT | 39 - Immediate | $5.76 | Ver detalhes |