FLOS Y Series Robust Metal Circular Connectors
Amphenol LTW FLOS Y series supports break-away or push-pull mating styles
Amphenol LTW FLOS Y series robust metal circular connectors are an advanced and highly reliable solution with push-pull or break-away locking for military applications. With high-quality thermoplastic shell, two O-rings, and no corrosion, they are ideal solutions for military applications. The FLOS Y connectors are uniquely designed to be reliable solutions for deep sea immersion applications.
- Quick disconnect
- Compact design
- Unmistaken locking and mating state
- Lightweight and extremely robust
- Simple mating and locking, support blind mate
- Contact density of up to 14 contacts
- Salt spray up to 96 h
- Black chromium or ruthenium plating
- -40°C to +125°C temperature range
- IP68 protection class
- Durability 5,000 cycles
- Excellent 360° shielded
- Aircraft
- Software-defined radios
- Tanks
- Warships
- Military
- Medical equipment
FLOS Y Series Robust Metal Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDYB-09A1MS-RDK-000 | FLOS Y SERIES FIELD INSTALLABLE | 12 - Immediate 47 - Marketplace | $59.29 | Ver detalhes |
![]() | ![]() | FDYB-09FGMS-NDK-000 | FLOS Y SERIES FIELD INSTALLABLE | 41 - Immediate | $82.52 | Ver detalhes |
![]() | ![]() | FDYB-09EEFP-NDK-001 | FLOS Y SERIES PANEL CONN 9P FF W | 7 - Immediate 46 - Marketplace | $69.70 | Ver detalhes |
![]() | ![]() | FDYB-09EEFP-RDK-001 | FLOS Y SERIES PANEL CONN 9P FF W | 2 - Immediate 6 - Marketplace | $69.70 | Ver detalhes |
![]() | ![]() | FDYC-14A1MS-RDK-000 | FLOS, DY-SER, SZ 1, 14P, FI M BR | 0 - Immediate | $68.70 | Ver detalhes |
![]() | ![]() | FDYC-14EEFP-RDK-002 | FLOS, DY-SER, SZ 1, 14P, PANEL F | 0 - Immediate | $85.46 | Ver detalhes |