Circular Waterproof Connectors, Plastic or Metal
Amphenol LTW Ceres series connectors offer a comprehensive and optimally coordinated range of circular connectors
Amphenol LTW Ceres circular series connectors are environmentally sealed, IP66-IP68-rated waterproof, rugged, and cost-effective circular connectors. They are available in a plastic and metal shell with up to 31 pins and up to 2,000 mating cycles. The Ceres connectors provide a comprehensive size range and variety of mating styles, such as screw, lock bayonet, and push-lock, to perform in various harsh environments and are suitable for both power and data applications.
- 2 A, 5 A, 5 A+2 A, 10 A, 10 A+2 A, 10 A+5 A, 20 A, 20 A+0.8 A, 20 A+2 A, 20 A+5 A current rating/data
- IP66-IP68 waterproof rating
- ≤10 mΩ contact resistance
- ≥100 MΩ at DC 500 V
- 2,000 cycles durability
- Salt spray for 48 h
- -40°C to +105°C temperature range
- Frequency range 10 Hz to 55 Hz/Amplitude 1.52 mm
- Ceres mini size: 7/16"-28 UNS
- Ceres standard size: 5/8"-27 UNS
- Ceres middle size: 13/16"-28 UNS
- Ceres large size: 1"-20 UNEF
- Ceres macro size: 13/16"-20 UNS
- Ceres PLD size: 1/2"-28 UNEF
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Power supply switches, distribution boxes, and motors
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
- Rugged IT
Ceres Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo do 1º conector | Gênero do 1º conector | Número de posições do 1º conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACB-06AFFM-LL7A01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | Plugue | Soquetes fêmea | 5 | 0 - Immediate 294 - Marketplace | $12.39 | Ver detalhes |
![]() | ![]() | ACD-14AFFM-LL7A05 | CIR CBL 14POS PLUG TO WIRE 1.64' | Plugue | Soquetes fêmea | 14 | 41 - Immediate | $41.96 | Ver detalhes |
![]() | ![]() | ABD-02BFFM-SL7A01 | CIRC CBL 2POS PLUG TO WIRE 3.28' | Plugue | Soquetes fêmea | 2 | 39 - Immediate | $11.64 | Ver detalhes |
![]() | ![]() | BB-02AFFM-LR7A01 | CBL 2POS RCPT RA TO WIRE 3.28' | Receptáculo, ângulo reto | Soquetes fêmea | 2 | 10 - Immediate | $14.39 | Ver detalhes |
![]() | ![]() | ABD-06AFMM-LL7A01 | CIRC CBL 6POS RCPT TO WIRE 3.28' | Receptáculo | Pinos Machos | 6 | 21 - Immediate | $14.61 | Ver detalhes |
![]() | ![]() | AAD-03AFFM-LL7A01 | CIRC CBL 3POS RCPT TO WIRE 3.28' | Receptáculo | Soquetes fêmea | 3 | 43 - Immediate | $11.78 | Ver detalhes |
![]() | ![]() | AAD-02AFFM-SL7A03 | CIRC CBL 2POS RCPT TO WIRE 9.84' | Receptáculo | Soquetes fêmea | 2 | 4 - Immediate | $14.90 | Ver detalhes |
![]() | ![]() | AD-03BFFM-SR6A01 | CBL 3POS RCPT RA TO WIRE 3.28' | Receptáculo, ângulo reto | Soquetes fêmea | 3 | 6 - Immediate | $12.26 | Ver detalhes |
![]() | ![]() | BD-02BMFM-LL7A01 | CIRC CBL 2POS PLUG TO WIRE 3.28' | Plugue | Soquetes fêmea | 2 | 4 - Immediate | $12.57 | Ver detalhes |
![]() | ![]() | BD-02PMFM-LL7A02 | CIRC CBL 2POS PLUG TO WIRE 6.56' | Plugue | Soquetes fêmea | 2 | 20 - Immediate | $15.85 | Ver detalhes |
![]() | ![]() | ABD-03BFFM-LL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plugue | Soquetes fêmea | 3 | 17 - Immediate | $12.91 | Ver detalhes |
![]() | ![]() | AD-02BFFM-LR6A02 | CBL 2POS RCPT RA TO WIRE 6.56' | Receptáculo, ângulo reto | Soquetes fêmea | 2 | 6 - Immediate | $13.02 | Ver detalhes |
![]() | ![]() | AD-03PMMM-SL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plugue | Pinos Machos | 3 | 10 - Immediate | $13.45 | Ver detalhes |
![]() | ![]() | AD-03BFFM-SR6A02 | CBL 3POS RCPT RA TO WIRE 6.56' | Receptáculo, ângulo reto | Soquetes fêmea | 3 | 10 - Immediate | $13.97 | Ver detalhes |
![]() | ![]() | ABD-04BFFM-LL7A01 | CIRC CBL 4POS PLUG TO WIRE 3.28' | Plugue | Soquetes fêmea | 4 | 0 - Immediate | $14.47 | Ver detalhes |
![]() | ![]() | ABB-02AFFM-LL7A01 | CIRC CBL 2POS RCPT TO WIRE 3.28' | Receptáculo | Soquetes fêmea | 2 | 8 - Immediate | $14.69 | Ver detalhes |
![]() | ![]() | ABD-06AFFM-LL7A01 | CIRC CBL 6POS RCPT TO WIRE 3.28' | Receptáculo | Soquetes fêmea | 6 | 10 - Immediate | $14.69 | Ver detalhes |
![]() | ![]() | ACD-07AFFM-LL7A02 | CIRC CBL 7POS PLUG TO WIRE 6.56' | Plugue | Soquetes fêmea | 7 | 9 - Immediate | $18.48 | Ver detalhes |
![]() | ![]() | AU-04BFFM-LL7A01 | CIRC CBL 4POS RCPT TO WIRE 3.28' | Receptáculo | Soquetes fêmea | 4 | 10 - Immediate | $14.69 | Ver detalhes |
![]() | ![]() | ABB-03AFFM-LL7A01 | CIRC CBL 3POS RCPT TO WIRE 3.28' | Receptáculo | Soquetes fêmea | 3 | 5 - Immediate | $15.22 | Ver detalhes |
Ceres Connector Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WACMSPC1 | WATERPROOF CAP C SIZE | 0 - Immediate | $2.75 | Ver detalhes |
![]() | ![]() | CAP-WACMSMA1 | WATERPROOF CAP C SIZE | 1274 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | CAP-WADMLPC1 | WATERPROOF CAP D SIZE | 1257 - Immediate | $3.34 | Ver detalhes |
![]() | ![]() | CAP-WACMSPD1 | WATERPROOF CAP C SIZE | 100 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | CAP-WADMLPC2 | WATERPROOF CAP D SIZE(RJ&USB) | 0 - Immediate | $2.95 | Ver detalhes |
![]() | ![]() | CAP-WABMLPC1 | WATERPROOF CAP B SIZE | 11 - Immediate | $2.21 | Ver detalhes |
![]() | ![]() | CAP-WACMSPB2 | WATERPROOF CAP C SIZE | 176 - Immediate | $6.74 | Ver detalhes |
![]() | ![]() | CAP-WACMSPB1 | WATERPROOF CAP C SIZE | 525 - Immediate | $2.97 | Ver detalhes |
![]() | ![]() | CAP-WABMSMA1 | WATERPROOF CAP B SIZE | 0 - Immediate | $2.32 | Ver detalhes |
![]() | ![]() | CAP-DACFDCC1 | DUST CAP C SIZE | 33 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | CAP-WEBMTMA1 | WATERPROOF CAP MIX SIZE GBD | 100 - Immediate | $2.72 | Ver detalhes |
![]() | ![]() | CAP-DAAMDPC1 | DUST CAP A SIZE | 2 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | CAP-DABMDPC1 | DUST CAP B SIZE | 22 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | CAP-CACFSBA1 | CORK | 45 - Immediate | $2.83 | Ver detalhes |
![]() | ![]() | CAP-WADMSPB1 | WATERPROOF CAP D SIZE | 42 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | CAP-WABMLPB1 | WATERPROOF CAP B SIZE | 0 - Immediate 93 - Marketplace | $3.60 | Ver detalhes |
![]() | ![]() | CAP-WAAFLMA1 | WATERPROOF CAP A SIZE | 45 - Immediate | $4.22 | Ver detalhes |
![]() | ![]() | CAP-WAAFLPC1 | WATERPROOF CAP A SIZE | 93 - Immediate | $6.02 | Ver detalhes |
![]() | ![]() | CAP-WAAMLPC1 | WATERPROOF CAP A SIZE 2PIN | 39 - Immediate | $6.23 | Ver detalhes |
![]() | ![]() | CAP-WABMSPB1 | WATERPROOF CAP B SIZE | 17 - Immediate | $3.69 | Ver detalhes |
Ceres Connector Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AA-060606-FFF-TS001 | CERES, ACCESSORY, 2A, 06 PINS, T | 10 - Immediate | $29.46 | Ver detalhes |
![]() | ![]() | AA-020202-FMF-TL001 | CERES, T ADAPTOR, PLASTIC, 5A, 0 | 0 - Immediate | $11.92 | Ver detalhes |
![]() | ![]() | AA-040400-MM0-IL001 | MINI I ADAPTER | 0 - Immediate | $12.91 | Ver detalhes |
![]() | ![]() | BA-050500-MM0-IL001 | STANDARD I ADAPTER | 0 - Immediate | $13.51 | Ver detalhes |
![]() | ![]() | AA-050500-MM0-IL001 | MINI I ADAPTER | 0 - Immediate | $14.40 | Ver detalhes |
![]() | ![]() | AA-040404-MMM-TL001 | MINI T ADAPTER | 0 - Immediate | $15.87 | Ver detalhes |
![]() | ![]() | BA-080800-FF0-IL001 | STANDARD I ADAPTER | 0 - Immediate | $16.70 | Ver detalhes |
![]() | ![]() | AA-040404-MMF-TL001 | MINI T ADAPTER | 0 - Immediate | $17.93 | Ver detalhes |
![]() | ![]() | BA-080800-MM0-IL001 | STANDARD I ADAPTER | 0 - Immediate | $18.90 | Ver detalhes |
![]() | ![]() | AA-060606-FMM-TL001 | MINI | 0 - Immediate | $19.84 | Ver detalhes |
![]() | ![]() | GA-080800-MF0-IT001 | CONN ADAPTER 8P-8P F-M INLINE | 0 - Immediate | $22.64 | Ver detalhes |
![]() | ![]() | BA-080808-MMM-TL001 | CERES, T ADAPTOR, PLASTIC, 5A, 0 | 0 - Immediate | $22.64 | Ver detalhes |
Ceres Connector Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CD-14BFFA-LL7001 | CONN PLUG FMALE 14P SOLDER CUP | Plugue, soquetes fêmeas | 14 | C | 406 - Immediate | $18.27 | Ver detalhes |
![]() | ![]() | BD-08PMMP-LC7001 | CONN RCPT MALE 8POS GOLD SOLDER | Receptáculo, pinos machos | 8 | B | 395 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | BD-08BFFA-LL7001 | CONN PLUG FMALE 8P GOLD SLDR CUP | Plugue, soquetes fêmeas | 8 | B | 231 - Immediate | $10.38 | Ver detalhes |
![]() | ![]() | BD-06BFFA-LL7001 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plugue, soquetes fêmeas | 6 | B | 3129 - Immediate | $9.51 | Ver detalhes |
![]() | ![]() | BD-06BMMA-LL7001 | CONN RCPT MALE 6P GOLD SLDR CUP | Receptáculo, pinos machos | 6 | B | 2541 - Immediate | $7.64 | Ver detalhes |
![]() | ![]() | AAD-02PMMS-LC7001 | CONN RCPT MALE 2P GOLD SLDR CUP | Receptáculo, pinos machos | 2 | A | 599 - Immediate | $4.07 | Ver detalhes |
![]() | ![]() | AAD-03PMMS-LC7001 | CONN RCPT MALE 3P GOLD SLDR CUP | Receptáculo, pinos machos | 3 | A | 209 - Immediate | $4.49 | Ver detalhes |
![]() | ![]() | ABD-04PMFS-LC7001 | CONN RCPT FMALE 4P GOLD SLDR CUP | Receptáculo, soquetes fêmeas | 4 | B | 556 - Immediate | $4.96 | Ver detalhes |
![]() | ![]() | ABD-06PMMS-LC7001 | CONN RCPT MALE 6P GOLD SLDR CUP | Receptáculo, pinos machos | 6 | B | 0 - Immediate | $4.29 | Ver detalhes |
![]() | ![]() | BD-03BFFA-LL7001 | CONN PLUG FMALE 3P GOLD SLDR CUP | Plugue, soquetes fêmeas | 3 | B | 1418 - Immediate | $8.29 | Ver detalhes |
![]() | ![]() | BD-04BFMA-LL7001 | CONN PLUG MALE 4P GOLD SLDR CUP | Plugue, pinos machos | 4 | B | 678 - Immediate | $8.49 | Ver detalhes |
![]() | ![]() | BD-04BFFA-LL7001 | CONN PLUG FMALE 4P GOLD SLDR CUP | Plugue, soquetes fêmeas | 4 | B | 143 - Immediate | $8.93 | Ver detalhes |
![]() | ![]() | CD-07BFMA-SL7001 | CONN PLUG MALE 7P GOLD SLDR CUP | Plugue, pinos machos | 7 | C | 24 - Immediate | $11.54 | Ver detalhes |
![]() | ![]() | AU-06BFFA-LL7001 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plugue, soquetes fêmeas | 6 | A | 137 - Immediate | $10.74 | Ver detalhes |
![]() | ![]() | CD-10BFFA-LL7001 | CONN PLUG FMALE 10P SOLDER CUP | Plugue, soquetes fêmeas | 10 | C | 625 - Immediate | $14.78 | Ver detalhes |
![]() | ![]() | BU-10PMMP-LC7001 | CONN RCPT MALE 10POS GOLD SOLDER | Receptáculo, pinos machos | 10 | B | 291 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | AU-05BFFA-LL7001 | CONN PLUG FMALE 5P GOLD SLDR CUP | Plugue, soquetes fêmeas | 5 | A | 426 - Immediate | $10.73 | Ver detalhes |
![]() | ![]() | ABD-08PMMS-LC7001 | CONN RCPT MALE 8P GOLD SLDR CUP | Receptáculo, pinos machos | 8 | B | 91 - Immediate | $4.93 | Ver detalhes |
![]() | ![]() | BD-02BMMA-LL7001 | STANDARD | Receptáculo, pinos machos | 2 | B | 825 - Immediate | $5.89 | Ver detalhes |
![]() | ![]() | BD-06PMMP-LC7001 | CONN RCPT MALE 6POS GOLD SOLDER | Receptáculo, pinos machos | 6 | B | 210 - Immediate | $5.90 | Ver detalhes |
Ceres Tools
| Imagem | Número de peça do fabricante | Descrição | Tipo de ferramenta | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TOL-171801 | CERES, ACCESSORY, WRENCH | Torque | 24 - Immediate | $3.27 | Ver detalhes |
![]() | ![]() | TOL-152502 | WRENCH OPEN END | Extremidade aberta | 3 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | TOL-222901 | WRENCH OPEN END 22X29MM 5.75" | Extremidade aberta | 7 - Immediate | $3.16 | Ver detalhes |
![]() | ![]() | TOL-152501 | CERES, ACCESSORY, WRENCH | Torque | 0 - Immediate | $2.57 | Ver detalhes |
![]() | ![]() | TOL-151701 | CERES, ACCESSORY, WRENCH | Torque | 0 - Immediate | $3.24 | Ver detalhes |
![]() | ![]() | TOL-151702 | CERES, ACCESSORY, WRENCH | Torque | 0 - Immediate | $4.43 | Ver detalhes |