Tru-Loc® Rugged Environment Connectors featuring RADSOK® Contacts

Amphenol Industrial Products Group's Tru-Loc rugged environment connectors are designed to perform in demanding environments

Image of Amphenol's Tru-Loc Rugged Environment ConnectorsAmphenol Industrial Products Group introduces a connection system family with 1.5 mm socket contacts featuring Amphenol’s exclusive RADSOK contact system. The new Tru-Loc connector series is designed to perform in demanding environments, such as under valve covers on diesel engines and in high-vibration sensor applications.

Tru-Loc features a molded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel.

The Tru-Loc series includes 2-way, 4-way, and 6-way inline plugs and receptacles. These connection systems are RoHS-compliant and seal to IP67 when mated. They are rated for high vibrations at 32 Grms.

Features
  • 2-, 4-, or 6-pin connector with 1.5 mm RADSOK featured contacts
  • Plug body with secondary latch
  • Fluoroelastomer main joint seal and silicone-rubber wire seals to support IP67 rating
  • Dielectric withstanding voltage is 1600 VAC RMS
  • 13 A current rating
  • Insulation resistance can meet 100 M Ohms
  • Mating force less than 70 N
  • Contact retention between 60 N ~ 80 N
  • Operating temperatures can meet -40°C to 125°C or 150°C (depending on PN); 100 cycles, 1 hour per cycle
  • Durability is 20 mating cycles

Plug Housing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PLUG HSG 4POS10-707003-002CONN PLUG HSG 4POS759 - Immediate$3.29Ver detalhes
CONN PLUG HSG 6POS10-707508-02ACONN PLUG HSG 6POS253 - Immediate$5.23Ver detalhes
CONN PLUG HSG 2POS10-838275-000CONN PLUG HSG 2POS347 - Immediate$2.10Ver detalhes
CONN PLUG HSG 2POS10-838275-002CONN PLUG HSG 2POS575 - Immediate$2.94Ver detalhes

Receptacle Housing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT HSG 6POS10-707509-00ACONN RCPT HSG 6POS0 - Immediate$3.05Ver detalhes
CONN RCPT HSG 2POS10-707516-001CONN RCPT HSG 2POS775 - Immediate$2.01Ver detalhes
CONN RCPT HSG 4POS10-707517-001CONN RCPT HSG 4POS997 - Immediate$2.79Ver detalhes

Wire Seals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
1.8-2.5 MM WIRE SEAL10-838137-00D1.8-2.5 MM WIRE SEAL1737 - Immediate$0.30Ver detalhes
1.2-1.8MM WIRE SEAL10-838137-01D1.2-1.8MM WIRE SEAL4497 - Immediate$0.81Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PIN 16-18AWG CRIMP GOLD10-707515-002CONN PIN 16-18AWG CRIMP GOLD1865 - Immediate$3.00Ver detalhes
CONN SOCKET 18-20AWG CRIMP GOLD10-730179-002CONN SOCKET 18-20AWG CRIMP GOLD4147 - Immediate$4.59Ver detalhes
CONN PIN 18-20AWG CRIMP GOLD10-730764-002CONN PIN 18-20AWG CRIMP GOLD5858 - Immediate$2.41Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TOOL HAND CRIMPER 20AWGC10-708354-000TOOL HAND CRIMPER 20AWG0 - Immediate$769.22Ver detalhes
TOOL HAND CRIMPER 16-18AWGC10-730690-000TOOL HAND CRIMPER 16-18AWG0 - Immediate$745.73Ver detalhes
Published: 2015-09-30