GuardXcel™ Rugged Industrial Cable Glands

Amphenol Industrial GuardXcel rugged industrial cable glands offer flexible sealing and strain relief for harsh environments

Image of Amphenol Industrial GuardXcel™ Rugged Industrial Cable GlandsAmphenol Industrial GuardXcel cable glands deliver rugged, certified solutions engineered to protect cable-to-enclosure interfaces in the most demanding industrial environments. Designed with a lamellar clamping mechanism, these glands ensure reliable strain relief, sealing, and cord grip to prevent accidental unplugging, which is critical in high-vibration systems such as factory automation, railway, and eMobility applications.

Offered in multiple thread standards including metric, PG, NPT, and G, GuardXcel glands accommodate a range of cable types — non-armored, SWA, SWB, AWA, STA, and shielded conductors — and seal with a variety of elastomers (neoprene, silicone, NBR, EPDM) tailored to oil, salt-spray, or high-heat environments. Available in durable polyamide 6, nickel-plated brass, or stainless steel, these glands maintain IP54 up to IP69K ratings, even sustaining 5 bar water ingress protection for 30 minutes — perfect for outdoor solar, wind, and rail power systems.

Performing in extreme conditions, GuardXcel glands support operating temperatures from -40°C to +150°C and meet UL 94 V2/HB flammability ratings. They carry UL, CSA, IEC, RoHS, and REACH certifications and are EMC compatible with UV-resistant options, meeting the safety and regulatory demands of global OEMs.

Installation is fast and intuitive, with easy assembly using lock-nuts, pre-formed seals, multi-hole seals, dome and drain plugs, and optional click-select color coding (blue, white, red RAL) to streamline panel builds. GuardXcel glands also incorporate venting solutions — hydrophobic and oleophobic membranes — to prevent condensation buildup in sealed electronics housings, enhancing long-term reliability.

Engineers in varied sectors, from process instrumentation and power distribution to mass transit and renewable energy, will appreciate the versatility, global compliance, and aesthetic branding of GuardXcel options designed for OEM integration. Through robust materials, high ingress protection, and thoughtful accessory support, GuardXcel cable glands are built to extend equipment lifespan, reduce maintenance, and simplify installation.

Features
  • Secure cord grip, sealing, and strain relief via lamellar clamping design
  • Thread options: Metric, PG, NPT, and G for global compatibility
  • Multiple sealing variants: Neoprene, silicone, NBR, EPDM
  • Wide temperature range: -40°C to +150°C (intermittent high temp)
  • Ingress protection: IP54/IP56/IP66/IP67/IP68/IP69K, up to 5 bar/30 min
  • Materials: polyamide 6, nickel‑plated brass, stainless steel
  • Flame ratings: UL 94 V2, HB
  • Certifications: UL, CSA, IEC, EN 45545-2, RoHS, REACH
  • Supports non-armored, armored (SWA, SWB, AWA, STA), and shielded cable types
  • Accessories: lock nuts, multi hole seals, dome/drain plugs
  • Custom color options (blue, white, red RAL)
  • EMC-compatible and UV-resistant options available
Applications
  • Factory automation machinery and control panels
  • Railway and mass‑transit vehicles/systems
  • Renewable energy: solar, wind installations
  • Automotive and eMobility wiring systems
  • Power distribution equipment and transformers
  • Process instrumentation and measurement systems

GuardXcel™ Rugged Industrial Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
M12X1.5, CABLE GLAND, GRAY, CLAM
AIO-BMCS-0SM12X1.5, CABLE GLAND, GRAY, CLAM0 - Immediate$0.38Ver detalhes
Novo na DigiKey
M12X1.5, CABLE GLAND, BLACK, CLA
AIO-BMCS-2SM12X1.5, CABLE GLAND, BLACK, CLA0 - Immediate$0.38Ver detalhes
Novo na DigiKey
PG 7, CABLE GLAND, GRAY, CLAMPIN
AIO-BSCS-01PG 7, CABLE GLAND, GRAY, CLAMPIN0 - Immediate$0.38Ver detalhes
Novo na DigiKey
PG 7, CABLE GLAND, LIGHT GRAY, C
AIO-BSCS-11PG 7, CABLE GLAND, LIGHT GRAY, C0 - Immediate$0.38Ver detalhes
Novo na DigiKey
PG 7, CABLE GLAND, BLACK, CLAMPI
AIO-BSCS-21PG 7, CABLE GLAND, BLACK, CLAMPI0 - Immediate$0.38Ver detalhes
Novo na DigiKey
M12X1.5, CABLE GLAND, LIGHT GRAY
AIO-BMCS-1SM12X1.5, CABLE GLAND, LIGHT GRAY0 - Immediate$0.38Ver detalhes
Novo na DigiKey
PG 9, CABLE GLAND, BLACK, CLAMPI
AIO-BSCS-22PG 9, CABLE GLAND, BLACK, CLAMPI0 - Immediate$0.40Ver detalhes
Novo na DigiKey
PG 9, CABLE GLAND, LIGHT GRAY, C
AIO-BSCS-12PG 9, CABLE GLAND, LIGHT GRAY, C0 - Immediate$0.40Ver detalhes
Novo na DigiKey
PG 9, CABLE GLAND, GRAY, CLAMPIN
AIO-BSCS-02PG 9, CABLE GLAND, GRAY, CLAMPIN0 - Immediate$0.40Ver detalhes
Novo na DigiKey
M12X1.5, CABLE GLAND, LIGHT GRAY
AIO-BMCS-EN-1SLM12X1.5, CABLE GLAND, LIGHT GRAY0 - Immediate$0.43Ver detalhes

Grommets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
PG 9 NBR MULTI-HOLE SEAL, BLACK,
AIO-MMSCS-013NPG 9 NBR MULTI-HOLE SEAL, BLACK,0 - Immediate$1.01Ver detalhes
Novo na DigiKey
PG 9, NBR MULTI-HOLE SEAL, BLACK
AIO-MMSCS-012NPG 9, NBR MULTI-HOLE SEAL, BLACK0 - Immediate$1.01Ver detalhes
Novo na DigiKey
PG 9, NBR MULTI-HOLE SEAL, BLACK
AIO-MMSCS-011NPG 9, NBR MULTI-HOLE SEAL, BLACK0 - Immediate$1.01Ver detalhes
Novo na DigiKey
PG 11/M16 NBR MULTI-HOLE SEAL, B
AIO-MMSCS-018NPG 11/M16 NBR MULTI-HOLE SEAL, B500 - Immediate$1.13Ver detalhes
Novo na DigiKey
PG 11/M16 NBR MULTI-HOLE SEAL, B
AIO-MMSCS-014NPG 11/M16 NBR MULTI-HOLE SEAL, B0 - Immediate$1.13Ver detalhes
Novo na DigiKey
PG 11/M16 NBR MULTI-HOLE SEAL, B
AIO-MMSCS-019NPG 11/M16 NBR MULTI-HOLE SEAL, B0 - Immediate$1.13Ver detalhes
Novo na DigiKey
PG 11/M16 NBR MULTI-HOLE SEAL, B
AIO-MMSCS-017NPG 11/M16 NBR MULTI-HOLE SEAL, B500 - Immediate$1.13Ver detalhes
Novo na DigiKey
PG 11, NBR MULTI-HOLE SEAL, BLAC
AIO-MMSCS-015NPG 11, NBR MULTI-HOLE SEAL, BLAC0 - Immediate$1.13Ver detalhes
Novo na DigiKey
PG 13.5/M20 NBR MULTI-HOLE SEAL,
AIO-MMSCS-023NPG 13.5/M20 NBR MULTI-HOLE SEAL,0 - Immediate$1.17Ver detalhes
Novo na DigiKey
PG 13.5/M20 NBR MULTI-HOLE SEAL,
AIO-MMSCS-024NPG 13.5/M20 NBR MULTI-HOLE SEAL,0 - Immediate$1.17Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
M12X1.5, POLYAMIDE LOCK NUT, GRA
AIO-BMCSL-0SM12X1.5, POLYAMIDE LOCK NUT, GRA144 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 21.5MM OD, 14
AIO-BMCSSW-22NNBR WASHER, BLACK, 21.5MM OD, 14500 - Immediate$0.10Ver detalhes
Novo na DigiKey
NEOPRENE WASHER, BLACK, 15.5MM O
AIO-BMCSSW-21CNEOPRENE WASHER, BLACK, 15.5MM O500 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 26MM OD, 18.5
AIO-BMCSSW-23NNBR WASHER, BLACK, 26MM OD, 18.50 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 15.5MM OD, 10
AIO-BMCSSW-21NNBR WASHER, BLACK, 15.5MM OD, 10500 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 16.8MM OD, 11
AIO-BSCSSW-01NNBR WASHER, BLACK, 16.8MM OD, 11500 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 16.8MM OD, 11
AIO-BFCSSW-0SNNBR WASHER, BLACK, 16.8MM OD, 110 - Immediate$0.10Ver detalhes
Novo na DigiKey
M12X1.5, POLYAMIDE LOCK NUT, LIG
AIO-BMCSL-1SM12X1.5, POLYAMIDE LOCK NUT, LIG95 - Immediate$0.10Ver detalhes
Novo na DigiKey
M12X1.5, POLYAMIDE LOCK NUT, BLA
AIO-BMCSL-2SM12X1.5, POLYAMIDE LOCK NUT, BLA70 - Immediate$0.10Ver detalhes
Novo na DigiKey
NBR WASHER, BLACK, 24MM OD, 16.4
AIO-BFCSSW-01NNBR WASHER, BLACK, 24MM OD, 16.40 - Immediate$0.10Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SIZE 16 SNAP-IN GLAND REMOVAL TO
AIO-BECSX-16SIZE 16 SNAP-IN GLAND REMOVAL TO0 - Immediate$1.68Ver detalhes
Novo na DigiKey
SIZE 20 SNAP-IN GLAND REMOVAL TO
AIO-BECSX-20SIZE 20 SNAP-IN GLAND REMOVAL TO0 - Immediate$1.78Ver detalhes
Novo na DigiKey
SIZE 25 SNAP-IN GLAND REMOVAL TO
AIO-BECSX-25SIZE 25 SNAP-IN GLAND REMOVAL TO0 - Immediate$1.96Ver detalhes
Novo na DigiKey
SIZE 32 SNAP-IN GLAND REMOVAL TO
AIO-BECSX-32SIZE 32 SNAP-IN GLAND REMOVAL TO0 - Immediate$2.17Ver detalhes
Novo na DigiKey
SIZE 40 SNAP-IN GLAND REMOVAL TO
AIO-BECSX-40SIZE 40 SNAP-IN GLAND REMOVAL TO0 - Immediate$2.44Ver detalhes
Published: 2025-07-16