Cable Glands
Commercial, liquid-tight cable glands available from Amphenol, with both metric and PG threads, and in metallic and non-metallic versions
Amphenol Industrial Global Operations introduces a series of commercial liquid-tight cable glands available both with metric and PG threads, and in metallic and non-metallic versions. These glands are suitable for a wide range of applications, from manufacturing machinery to measurement and control equipment, such as automation and robotics. These glands can connect to Amphenol Industrial Global Operations circular products with adaptors or be used individually. The commercial cable glands have been successfully used at major OEMs.
- Complete line of metal and nylon industrial cable glands
- IP68 rated
- UL 94V-2 approved material
- Entry threads range from PG7 through PG48 and M12 x 1.5 through M90 x 2
- Temp range: -20°C to +105°C
- Material: brass with nickel; brass with tin/nickel
- Clamping: UL approved PA6, 94V-0
- Seal ring: UL 94V-2 (UL approved NBR, 94V-2;UL approved Dow Corning rubber, 94V-0)
- Protective: IP68 (tighten with O-ring)
- Temp range: -40°C to +100°C
- Torque value (N-M) to tighten the fitting to the flexible cord: 6.25N-M
- Torque value (N-M) to tighten the fitting to the threaded hub: 4.17N-M
- M12, M16, M20 are UL recognized under file #E339605
- Material: nylon 66 (UL approved 94V-2)
- Seal ring: UL 94V-2 (UL approved 94V-2)
- Temp range: static -40°C to +100°C
- Dynamic: -20°C to +80°C
- Short term: +120°C
- Current colors: gray, black
Metal Cable Glands
| Imagem | Número de peça do fabricante | Descrição | Diâmetro externo do cabo (máx.) | Tamanho da rosca | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AIO-CSJM12 | CABLE GLAND 3-6.5MM M12 BRASS | 0,256" (6,50mm) | M12x1,5 | 1098 - Immediate | $6.67 | Ver detalhes |
![]() | ![]() | AIO-CSJM18 | CABLE GLAND 5-10MM M18 BRASS | 0,394" (10,00mm) | M18x1,5 | 287 - Immediate | $8.18 | Ver detalhes |
![]() | ![]() | AIO-CSJM20 | CABLE GLAND 6-12MM M20 BRASS | 0,472" (12,00mm) | M20x1,5 | 103 - Immediate | $9.88 | Ver detalhes |
![]() | ![]() | AIO-CSJM22 | CABLE GLAND 10-14MM M22 BRASS | 0,551" (14,00mm) | M22x1,5 | 214 - Immediate | $14.95 | Ver detalhes |
![]() | ![]() | AIO-CSJM24 | CABLE GLAND 10-14MM M24 BRASS | 0,551" (14,00mm) | M24x1.5 | 131 - Immediate | $15.42 | Ver detalhes |
![]() | ![]() | AIO-CSJM25 | CABLE GLAND 13-18.01MM M25 BRASS | 0,709" (18,01mm) | M25x1.5 | 452 - Immediate | $15.88 | Ver detalhes |
![]() | ![]() | AIO-CSJM27 | CABLE GLAND 13-18.01MM M27 BRASS | 0,709" (18,01mm) | M27x2 | 4 - Immediate | $16.35 | Ver detalhes |
![]() | ![]() | AIO-CSJM30 | CABLE GLAND 13-18.01MM M30 BRASS | 0,709" (18,01mm) | M30x2 | 445 - Immediate | $24.14 | Ver detalhes |
![]() | ![]() | AIO-CSJM32 | CABLE GLAND 18.01-25MM M32 BRASS | 0,984" (25,00mm) | M32x1.5 | 723 - Immediate | $24.82 | Ver detalhes |
![]() | ![]() | AIO-CSJM36 | CABLE GLAND 18.01-25MM M36 BRASS | 0,984" (25,00mm) | M36x2 | 34 - Immediate | $36.06 | Ver detalhes |
![]() | ![]() | AIO-CSJM50 | CABLE GLAND 32-38MM M50 BRASS | 1,496" (38,00mm) | M50x1.5 | 19 - Immediate | $48.45 | Ver detalhes |
![]() | ![]() | AIO-CSJM63 | CABLE GLAND 37-44MM M63 BRASS | 1,732" (44,00mm) | M63x1.5 | 0 - Immediate | $42.54 | Ver detalhes |
![]() | ![]() | AIO-CSJPG11 | CABLE GLAND 5-10MM PG11 BRASS | 0,394" (10,00mm) | PG11 | 644 - Immediate | $8.68 | Ver detalhes |
![]() | ![]() | AIO-CSJPG13 | CABLE GLAND 6-12MM PG13 BRASS | 0,472" (12,00mm) | PG13 | 163 - Immediate | $10.09 | Ver detalhes |
![]() | ![]() | AIO-CSJPG16 | CABLE GLAND 10-14MM PG16 BRASS | 0,551" (14,00mm) | PG16 | 346 - Immediate | $11.13 | Ver detalhes |
![]() | ![]() | AIO-CSJPG21 | CABLE GLND 13-18.01MM PG21 BRASS | 0,709" (18,01mm) | PG21 | 0 - Immediate | $16.12 | Ver detalhes |
![]() | ![]() | AIO-CSJPG36 | CABLE GLAND 22-32MM PG36 BRASS | 1,260" (32,00mm) | PG36 | 0 - Immediate | $25.22 | Ver detalhes |
![]() | ![]() | AIO-CSJPG42 | CABLE GLAND 32-38MM PG42 BRASS | 1,496" (38,00mm) | PG42 | 0 - Immediate | $48.88 | Ver detalhes |
![]() | ![]() | AIO-CSJPG48 | CABLE GLAND 37-44MM PG48 BRASS | 1,732" (44,00mm) | PG48 | 0 - Immediate | $68.57 | Ver detalhes |
![]() | ![]() | AIO-CSJPG7 | CABLE GLAND 3-6.5MM PG7 BRASS | 0,256" (6,50mm) | PG7 | 1 - Immediate | $6.42 | Ver detalhes |
Nylon Cable Glands
| Imagem | Número de peça do fabricante | Descrição | Diâmetro externo do cabo (máx.) | Tamanho da rosca | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AIO-CSM12 | CABLE GLAND 3-6.5MM M12 POLYAMID | 0,256" (6,50mm) | M12x1,5 | 25271 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | AIO-CSM18 | CABLE GLAND 5-10MM M18 POLYAMIDE | 0,394" (10,00mm) | M18x1,5 | 5082 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | AIO-CSM20 | CABLE GLAND 6-12MM M20 POLYAMIDE | 0,472" (12,00mm) | M20x1,5 | 446 - Immediate | $2.77 | Ver detalhes |
![]() | ![]() | AIO-CSM22 | CABLE GLAND 10-14MM M22 POLYAMID | 0,551" (14,00mm) | M22x1,5 | 88 - Immediate | $3.70 | Ver detalhes |
![]() | ![]() | AIO-CSM24 | CABLE GLAND 10-14MM M24 POLYAMID | 0,551" (14,00mm) | M24x1.5 | 108 - Immediate | $3.59 | Ver detalhes |
![]() | ![]() | AIO-CSM25 | CABLE GLAND 13-18.01MM M25 | 0,709" (18,01mm) | M25x1.5 | 562 - Immediate | $4.54 | Ver detalhes |
![]() | ![]() | AIO-CSM30 | CABLE GLAND 13-18.01MM M30 | 0,709" (18,01mm) | M30x2 | 325 - Immediate | $5.24 | Ver detalhes |
![]() | ![]() | AIO-CSM32 | CABLE GLAND 18.01-25MM M32 | 0,984" (25,00mm) | M32x1.5 | 0 - Immediate | $5.90 | Ver detalhes |
![]() | ![]() | AIO-CSM36 | CABLE GLAND 18.01-25MM M36 | 0,984" (25,00mm) | M36x2 | 0 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | AIO-CSM40 | CABLE GLAND 22-32MM M40 POLYAMID | 1,260" (32,00mm) | M40x1.5 | 500 - Immediate | $10.87 | Ver detalhes |
![]() | ![]() | AIO-CSM50 | CABLE GLAND 32-38MM M50 POLYAMID | 1,496" (38,00mm) | M50x1.5 | 479 - Immediate | $18.56 | Ver detalhes |
![]() | ![]() | AIO-CSPG11 | CABLE GLAND 5-10MM PG11 POLYAMID | 0,394" (10,00mm) | PG11 | 582 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | AIO-CSPG13 | CABLE GLAND 6-12MM PG13 POLYAMID | 0,472" (12,00mm) | PG13 | 526 - Immediate | $3.70 | Ver detalhes |
![]() | ![]() | AIO-CSPG16 | CABLE GLAND 10-14MM PG16 | 0,551" (14,00mm) | PG16 | 5 - Immediate | $4.55 | Ver detalhes |
![]() | ![]() | AIO-CSPG21 | CABLE GLAND 13-18.01MM PG21 | 0,709" (18,01mm) | PG21 | 0 - Immediate | $5.09 | Ver detalhes |
![]() | ![]() | AIO-CSPG29 | CABLE GLAND 18.01-25MM PG29 | 0,984" (25,00mm) | PG29 | 417 - Immediate | $6.61 | Ver detalhes |
![]() | ![]() | AIO-CSPG36 | CABLE GLAND 22-32MM PG36 | 1,260" (32,00mm) | PG36 | 174 - Immediate | $12.89 | Ver detalhes |
![]() | ![]() | AIO-CSPG42 | CABLE GLAND 32-38MM PG42 | 1,496" (38,00mm) | PG42 | 139 - Immediate | $18.56 | Ver detalhes |
![]() | ![]() | AIO-CSPG7 | CABLE GLAND 3-6.5MM PG7 POLYAMID | 0,256" (6,50mm) | PG7 | 1246 - Immediate | $2.70 | Ver detalhes |