AT Circular Connector Series
Amphenol Industrial Operations offers their AT circular connector series designed for demanding applications
Amphenol Industrial Operations introduces a series of thermoplastic receptacles featuring Amphenol's AT contact technology. This series is designed to perform in the demanding applications found on construction and farm equipment, as well as truck environments. The AT circular series is a molded thermoplastic receptacle with a positive reverse bayonet retention system and sealed by redundant grommet wire sealing. The square flange design ensures a drop-in replacement to existing panel designs and the jam nut version makes for easy installation. The 9-pin black receptacles are in accordance with the interface of the J1939 diagnostic connector. AT contact technology is already used successfully at major OEMs and features machined contacts with both nickel and gold plating.
- Jam nut and square flange mounting styles solution
- Quick mating and unmating: reverse bayonet coupling
- Environmentally sealed: sealed against moisture and contaminants
- Contact retention system decreases installation costs and increases reliability
- RoHS-compliant product
- Heavy-duty industrial connector; economical connector selection
- Class 8 trucks (on highway)
- Trailers
- ECUs
- Construction equipment
- Agriculture/forestry
- Buses
- Fire/rescue
- Garbage trucks
- Tractors
- Off-highway
- Marine propulsion
- Power generation
- Industrial pumping
Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATC-10-3PN | CONN RCPT HSNG MALE 3POS PNL MNT | 0 - Immediate | $4.87 | Ver detalhes |
![]() | ![]() | ATC-10-5PN | CONN RCPT HSNG MALE 5POS PNL MNT | 0 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | ATC-10-9-1939PN | CONN RCPT HSNG MALE 9POS PNL MNT | 783 - Immediate | $12.77 | Ver detalhes |
![]() | ![]() | ATC-09-9-1939PN | CONN RCPT HSNG MALE 9POS PNL MNT | 587 - Immediate | $8.43 | Ver detalhes |
![]() | ![]() | ATC-17-9-1939PN | CONN RCPT HSNG MALE 9POS PNL MNT | 1568 - Immediate | $9.04 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AWS9-1939 | CONN WAVE SPRING | 225 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | ATC10-RC3C | CONN COVER 3 W/ LANYARD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ATC10-RC3 | CONN COVER 3 | 0 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | ATC10-RC9 | CONN COVER 9 | 182 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | ALHN-19 | CONN HEX NUT 14489 | 731 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | ATC10-RC9L | CONN COVER 9 W/ LANYARD | 942 - Immediate | $2.72 | Ver detalhes |
![]() | ![]() | ASR9-1939 | CONN BACKSHELL BLACK 1 3/8-18 | 231 - Immediate | $2.14 | Ver detalhes |