Amphe-Lite M3 Circular Connectors

Amphenol Industrial's Amphe-Lite M3 high-performance connectors provide excellent EMI shielding and grounding

Image of Amphenol Industrial's Amphe-Lite M3 Circular ConnectorsAmphenol Industrial's Amphe-Lite M3 circular connectors are based on the MIL- DTL- 38999 III. Service Class F Amphe-Lite M3 uses superior silicone seals providing increased fluid resistance.

These circular connectors provide excellent EMI shielding and grounding through 100% metal to metal bottoming. The acme threads provide coupling durability.

The Amphe-Lite M3 completely mates in one 360-degree turn of the coupling nut to provide the fastest and easiest equipment assembly and maintenance possible. The recessed pins minimize potential contact damage in these 100% scoop-proof connectors. In a blind mating application, mating shells cannot scoop the pins and cause a shorting or bending of contacts.

A rigid dielectric insert provides durable protection to the contacts. With the gray ZnNi plating, the connector can reach 500 hours of salt spray resistance and is RoHS compliant.

Features
  • Acme threads provide coupling durability and quick-mating
  • High vibration resistance
  • High-density connectors suitable for small footprint designs
  • Uses removable crimp contacts
  • 100% scoop-proof shells
  • Self-locking threaded coupling
  • 9 shell sizes and 5 key-way options are available to eliminate mismating
Applications
  • Control systems
  • Commercial aircraft
  • Telecommunications equipment
  • Medical instrumentation
  • Vehicle signal interconnects
  • High-performance test equipment

Amphe-Lite M3 Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 3POS GOLD CRIMPALM06F9-98SCONN PLUG FMALE 3POS GOLD CRIMP0 - ImmediateSee Page for PricingVer detalhes
CONN PLUG FMALE 3POS GOLD CRIMPALM06F9-98S(072)CONN PLUG FMALE 3POS GOLD CRIMP0 - Immediate$25.17Ver detalhes
CONN RCPT FMALE 8POS GOLD CRIMPALM07FD17-8S(072)CONN RCPT FMALE 8POS GOLD CRIMP3 - Immediate$31.09Ver detalhes
CONN RCPT FMALE 10POS GOLD CRIMPALM00FD13-98SCONN RCPT FMALE 10POS GOLD CRIMP13 - Immediate$25.95Ver detalhes
CONN RCPT FMALE 26POS GOLD CRIMPALM00F17-26S(072)CONN RCPT FMALE 26POS GOLD CRIMP0 - Immediate$40.26Ver detalhes
Published: 2018-09-21